• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 228081300 FO module Green, Pure white 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • APC version: Yes
  • Fastening method: Snap into place
  • Suitable for fiber type: Singlemode
  • Material of the sleeve: Ceramic
Product type

FO module

Singlemode OS2

Material

Plastic

Factory colour

Green

Pure white

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298141 Rutenbeck 228081300 FO module Green, Pure white 1 pc(s)

Description

LSH keystone module,SM, OS2 APC, (green), pure white (similar to RAL 9010), for mounting adapter KMK-MA Up rw and other mounting adapters, slotted ceramic sleeve, with dust caps, according to the following standard requirements: - ISO 61754-15, SM APC, grade B, service life > 1000 mating cycles

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.