• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 228090600 FO module Violet 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • APC type: no.
  • Fastening method: Snap into place
  • Suitable for fiber type: Multimode
  • UPC type: no.
  • Material of the sleeve: Ceramic
Product type

FO module

Type A

SC Simplex socket

Type B

SC Simplex socket

Material

Plastic

Factory colour

Violet

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296087 Rutenbeck 228090600 FO module Violet 1 pc(s)

Description

SC keystone module, MM, OM4 (erika violet), black (similar to RAL 9005), for mounting adapter KMK-MA Up sw and other mounting adapters, slotted ceramic sleeve, with dust caps, according to the following standard requirements: - ISO 61754-4, MM PC, grade B, service life > 1000 plug cycles

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.