• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck KMK-MK rw Adapter Keystone 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Colour: white
  • Halogen-free: Yes
  • Contact type: Female (female)
  • Mounting method: Fixing with screw
  • Usage: Other
  • RAL number (similar): NA
  • Assembly: Base element
  • Bearing ring: Yes
  • Number of modules (for modular design): 1
  • Device width 16.8 mm
  • Device height 21.1 mm
  • Device depth 36.5 mm
Compatible with

Keystone

Product type

Adapter

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552854 Rutenbeck KMK-MK rw Adapter Keystone 1 pc(s)

Description

Mini-jack Keystone, screw/plug connection, for mounting adapter KMK-MA Up and other Keystone-recordings, pure white (similar to RAL 9010)
- Fits in standard Keystone openings (14.7 x 19.3 mm)
- 3-pin
- For stereo applications
- 3-pin screw connector for conductors up to 1.5 mm Ø

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?