• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB Toledo Flat LED/24W-3000K 30 901488.002 LED recessed panel LED (monochrome) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panel-mounted downlight Toledo Flat LED/24W-3000K 30

  • Total luminous flux= 2050 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED recessed panel

Bulb type

LED (monochrome)

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 300 x 300 x 3 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

2050 lm

Width

300 mm

Height

3 mm

Length

300 mm

IP40

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234306 RZB Toledo Flat LED/24W-3000K 30 901488.002 LED recessed panel LED (monochrome) White

Description

Features

  • Super flat LED built-in downlight
  • LightGuide and diffuser made of yellow-free PMMA
  • Very low installation depth
  • LED life 50,000 h (L70, B10)
  • Color reproduction Ra 80
  • Color tolerance: 4-way Macadam (4 SDCM)
  • Dynamically adjustable tunable white versions from 2700 K to 6500 K
  • Versions with smart+free Bluetooth control for wireless networking and operation via Android / iOS device, free app available for download
  • Simple spring mounting for tool-free installation
  • Suitable for direct cover with heat insulation material (Not applicable for diameter D 495 mm)
  • Separate converter box via plug connection
  • DALI converter can be connected to the same voltage, suitable for central emergency power supply
  • Attachment casing as accessory for all sizes
  • Decor cylinder made of chintz fabric to be retrofitted as accessory, optionally with polycarbonate cover plate satined
  • Application areas: Hall, adjoining rooms, hotel, restaurant, meeting rooms, Private area
  • Powder-coated aluminum die-cast housing
  • LightGuide and plastic cover made of yellow-free plastic (PMMA)
  • Plastic cover opal matt
  • Ceiling mounting with spring system
  • Installation depth depending on the cover thickness
  • Operating device (LED converter) external via plug connection
  • With light-to-LED converter 250 mm
  • Lamp (LED) included in delivery

Scope of delivery

  • Panel-mounted downlight Toledo Flat LED/24W-3000K 30

What kind of Ceiling Floodlights & Spotlights are you looking for?