• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

S 280 - GEDORE - Bodywork tool set without case 12 pcs Gedore 6462290

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ausbeulwerkzeugsatz 12-piece;
  • Large Workshop assortment;
  • A selection of the most common Ausbeulwerkzeuge;
  • In a sheet steel box;
  • Dimensions: 545 x 230 x 110 mm
Dim

(L x W x H) 545 x 230 x 110 mm

Weight

11.8 kg

Content

1 pc(s)

Max. length

545 mm

Width

230 mm

Height

110 mm

Length

545 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906075 S 280 - GEDORE - Bodywork tool set without case 12 pcs Gedore 6462290

Information

Information 1906075 S 280 - GEDORE - Bodywork tool set without case 12 pcs Gedore 6462290

Description

Features

  • Large workshop assortment
  • Good selection of the most common bodywork tools
  • In sheet steel case
  • Dimensions: 545 x 230 x 110 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)