• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSR-SPP-24DC/URML4/3X1/1X2/B Phoenix Contact Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Spring force connector
Operating voltage
24 V DC
Type
PSR-SPP-24DC/URML4/3X1/1X2/B
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 220.00
-25 %
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety relay

Type

PSR-SPP-24DC/URML4/3X1/1X2/B

Connector

Spring force connector

Operating voltage

24 V DC

Contact type

3 makers

1 breaker

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

UL

Depth

114.5 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1572961 Safety relay PSR-SPP-24DC/URML4/3X1/1X2/B Phoenix Contact Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.

User & Safety Instructions

User & Safety Instructions 1572961 Safety relay PSR-SPP-24DC/URML4/3X1/1X2/B Phoenix Contact Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.

Description

One- or two-channel contact extension for OSSD signals (e.g. light grid), 3 NO, 1 NC, up to category 4 PL e according to EN ISO 13849, SIL3 to EN62061.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)