
Safety relay PSR-SPP-42-230UC/URM4/4NO/2NC Phoenix Contact Operating voltage: 230 V DC, 230 V AC 4 makers, 1 breaker (W
Technical specifications
- Product type
Safety relay
- Type
PSR-SPP-42-230UC/URM4/4NO/2NC
- Connector
Spring force connector
- Operating voltage
230 V DC
230 V AC
- Min. operating voltage
42 V DC
42 V AC
- Max. operating voltage
230 V DC
230 V AC
- Operating voltage
42, 42 - 230, 230 V DC, V AC
- Contact type
4 makers
1 breaker
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Performance level
PL e
- Safety rating
4
- Features
Incl. enabling current path
- Depth
114.5 mm
- Width
22.5 mm
- Height
112 mm
- Dim
(W x H x D) 22.5 x 112 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1573043 Safety relay PSR-SPP-42-230UC/URM4/4NO/2NC Phoenix Contact Operating voltage: 230 V DC, 230 V AC 4 makers, 1 breaker (W
User & Safety Instructions
User & Safety Instructions 1573043 Safety relay PSR-SPP-42-230UC/URM4/4NO/2NC Phoenix Contact Operating voltage: 230 V DC, 230 V AC 4 makers, 1 breaker (W
Description
This text is machine translated.






















