• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay SAFE 4.2eco CM Manufactory Operating voltage: 230 V AC 3 makers, 1 breaker LED indicator 1 pc(s)

Product type
Safety relay
Operating voltage
230 V AC
Type
SAFE 4.2eco
Contact type
3 makers
1 breaker
Switching voltage (max.)
24 V DC
240 V AC
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 190.00
-13 %
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emergency stop safety relay and protective door monitor

  • Optical LED on/off indicator and power monitoring.
  • Cross-circuit protection
  • With or without monitoring THE START button (selectable)

Technical specifications

  • Safety category: 4
  • Performance level: PL e
  • SIL3
  • Type (general): Safety relay
  • CE/TUV (UL/cUL) certification
Product type

Safety relay

Type

SAFE 4.2eco

Operating voltage

230 V AC

Contact type

3 makers

1 breaker

Switching voltage (max.)

24 V DC

240 V AC

Switching current (max.)

5 A

Max. switching capacity

1200 VA

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

TÜV

Features

LED indicator

Operating temperature (min.)

-25 °C

Operating temperature (max.)

+55 °C

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226787 Safety relay SAFE 4.2eco CM Manufactory Operating voltage: 230 V AC 3 makers, 1 breaker LED indicator 1 pc(s)

Conformity certificate

Conformity certificate 2226787 Safety relay SAFE 4.2eco CM Manufactory Operating voltage: 230 V AC 3 makers, 1 breaker LED indicator 1 pc(s)

Description

The safety relay is used in one- and two-channel switching technology for emergency stop or protective door monitoring.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)