• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay SAFE TN CM Manufactory Operating voltage: 24 V DC/AC 2 makers, 1 breaker 1 pc(s)

Product type
Safety relay
Operating voltage
24 V DC/AC
Type
SAFE TN
Contact type
2 makers
1 breaker
Switching voltage (max.)
24 V AC
230 V AC
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 375.00
-24 %
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

SAFE TN

Operating voltage

24 V DC/AC

Contact type

2 makers

1 breaker

Switching voltage (max.)

24 V AC

230 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Operating temperature (min.)

-25 °C

Operating temperature (max.)

55 °C

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226783 Safety relay SAFE TN CM Manufactory Operating voltage: 24 V DC/AC 2 makers, 1 breaker 1 pc(s)

Conformity certificate

Conformity certificate 2226783 Safety relay SAFE TN CM Manufactory Operating voltage: 24 V DC/AC 2 makers, 1 breaker 1 pc(s)

Description

Emergency stop and protective door device with a drop-off delay adjustable over a wide range. The standby time after the supply voltage has been applied is< 0.95 s. The simultaneity is started after pressing the trigger element (e.g. emergency stop switch). It is 1s. Within this time, both channels must be activated for two-channel applications. After this time until the end of the time sequence, the trigger element must no longer be activated (e.g. withdrawn).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)