• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relays PSR-SCP- 24DC/ESP4/2X1/1X2 2981020 Phoenix Contact

Product type
Safety relay
Connector
Screw-fit
Operating voltage
24 V DC
Type
PSR-SCP- 24DC/ESP4/2X1/1X2
Contact type
2 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 235.00
-11 %
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SCP- 24DC/ESP4/2X1/1X2

Connector

Screw-fit

Operating voltage

24 V DC

Contact type

2 makers

Safety integrity level

SIL 3

Depth

114.5 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Content

1 pc(s)

22.5

Basic device

99 mm

114.5 mm

TRUE

Screw connection

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 706757 Safety relays PSR-SCP- 24DC/ESP4/2X1/1X2 2981020 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 706757 Safety relays PSR-SCP- 24DC/ESP4/2X1/1X2 2981020 Phoenix Contact

Description

Safety relay for SIL 3 high and low demand applications, also approved according to EN 50156, Germanischer Lloyd and EN ISO 13849, emergency stop and safety door monitoring, single-channel, 2 enabling current paths, 1 alarm contact, plug-in terminal blocks, width: 22.5 mm

More interesting products

(*All information is plus legal VAT)