


Android
27.7 cm
10.9 inch
TFT
2304 x 1440 Pixel
Samsung Exynos
Samsung Exynos
1580
8 x
2.9 GHz
8 GB
128 GB
13 MP
Glonass
GPS
5.3
Yes
Yes
Grey
254.3 mm
165.8 mm
6 mm
497 g
Li-ion
8000 mAh
11 inch
8 x 2.9 GHz
F (A - G)
15 W
45 W
27.7 cm (10.9 inch)
Yes
Yes
MP3
M4A
90 Hz
IP68
with USB Power Delivery
yes
Yes
yes
yes
20 h
yes
yes
yes
yes
no
yes
yes
yes
yes
yes
no
yes
5792 min
2000
yes
yes
yes
yes
yes
yes
User & Safety Instructions 3864679 Samsung 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2.9 GHz Samsung Exynos 2304 x 1440 Pixel
The necessary accessories are required to use the article as described.