
1/7

Android
27.9 cm
11 inch
TFT
1920 x 1200 Pixel
WUXGA
8 x
2 GHz
2.5 GHz
6 GB
128 GB
8 MP
5 MP
Glonass
GPS
5.3
No
Yes
Yes
1 x
Grey
257.1 mm
168.7 mm
6.9 mm
477 g
7040 mAh
11 inch
8 x 2 GHz / max. 2.5 GHz
E (A - G)
10 W
25 W
27.9 cm (11 inch)
Yes
90 Hz
IP52
w/o USB Power Delivery
yes
480 cd/m²
Yes
no
1.6 h
yes
no
15 h
no
yes
2
2.2
yes
yes
yes
yes
no
77°
77°
yes
yes
4 x
5766 min
1200
yes
yes
2 TB
yes
yes
yes
yes
yes
yes
User & Safety Instructions 3864671 Samsung 128 GB Grey Android 27.9 cm (11 inch) EEC E (A - G) 2 GHz 1920 x 1200 Pixel
The necessary accessories are required to use the article as described.