• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung 128 GB Grey Android 27.9 cm (11 inch) EEC E (A - G) Android™ 16 1920 x 1200 Pixel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Tab A11+ 128 GB 27.9 cm (11") 6 GB Wi-Fi 5 (802.11ac) gray

  • 11" display with a resolution of 1920 x 1200 for detailed displays
  • Four speakers provide impressive surround sound
  • 7040 mAh rechargeable battery for long usage duration
  • Expandable memory of up to 2 TB with microSD support
  • Integrated 8 megapixel camera on the back and 5 megapixel camera on the front for versatile photography
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 25 W

Technical specifications

  • LCD panel type
  • Pixel density: 207 ppi
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • Form factor: Tablet
  • Reparability index: 2.8
Product type

Android

Display (cm)

27.9 cm

Screen size diagonal (inches)

11 inch

Display properties

90 Hz

Display resolution

1920 x 1200 Pixel

Display resolution mode

WUXGA

CPU

MediaTek MT8775

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

2.5 GHz

6 GB

Memory capacity

128 GB

Memory card slots

microSD card

microSDHC card

microSDXC card

Resolution of built-in camera

8 MP

Front camera resolution

5 MP

Operating system (Version)

Android™ 16

Tablet PC features

Glonass

GPS

Bluetooth

5.3

NFC (Near field communication)

No

Built-in Glonass

Yes

Built-in GPS

Yes

No. of USB 3.0 ports

1 x

Factory colour

Grey

Width

257.1 mm

Height

168.7 mm

Depth

6.9 mm

Weight

477 g

Battery capacity

7040 mAh

Screen size diagonal (inches)

11 inch

E (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

25 W

Display

27.9 cm (11 inch)

Bluetooth

Yes

Frame rate

90 Hz

IP52

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Brightness

480 cd/m²

Webcam

Yes

Battery recharge time

1.6 h

Auto focus

yes

Removable battery

no

Continuous video playback time

15 h

Battery included

yes

Mobile network connection

no

Position location

yes

Rear camera aperture number

2

Front camera aperture number

2.2

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

yes

Rear camera flash

no

Rear camera field of view (FOV) angle

77°

Front camera field of view (FOV) angle

77°

Hall sensor

yes

Digital zoom

4 x

5766 min

1200

Fast charging

yes

Assisted GPS (A-GPS)

yes

Maximum memory card size

2 TB

Video recording

yes

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864663 Samsung 128 GB Grey Android 27.9 cm (11 inch) EEC E (A - G) Android™ 16 1920 x 1200 Pixel

Description

The Samsung Galaxy Tab A11+ has a large 11-inch display with a resolution of 1920 x 1200 pixels that displays all content in lively colors. Enjoy an impressive sound with four speakers that enhance the audio experience, whether you stream series, listen to music or make video calls. The device is equipped with a sturdy 7040 mAh battery, which ensures a long service life of up to 1200 charging cycles and is thus suitable Ideal for daily tasks and entertainment.
The comfort is extended by the support of microSD cards, with which users can extend the memory up to 2 TB to store large quantities of apps, photos and videos. Equipped with a 8 megapixel camera on the back and a 5 megapixel camera on the front, the tablet offers versatile photography options, whether you're recording memories or taking part in virtual meetings. The Samsung Galaxy Tab A11+ is designed for functionality and user-friendliness and is suitable for both private and professional use.

This text is machine translated.

Features

  • Tablet Mobile Tablet Grey
  • 27.9 cm (11") 1920 x 1200 pixel LCD
  • 128 GB Integrated card reader
  • Individual camera 8 MP front camera 5 MP
  • Wi-Fi 5 (802.11ac) Bluetooth 5.3
  • 7040 mAh

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.