Android
32 cm
12.6 inch
AMOLED
2800 x 1752 Pixel
8 x
3.5 GHz
4.21 GHz
12 GB
256 GB
13 MP
12 MP
Wi-Fi / 5G
Glonass
GPS
No
Yes
Yes
Grey
289.5 mm
187.8 mm
5.3 mm
555 g
10600 mAh
12 inch
8 x 3.5 GHz / max. 4.21 GHz
G (A - G)
20 W
45 W
32 cm (12.6 inch)
Yes
Yes
IP68
with USB Power Delivery
yes
3840 x 2160 Pixel
Yes
220.2 GB
no
3840 x 2160 p
yes
no
21 h
yes
yes
60 fps
yes
yes
yes
yes
yes
yes
yes
5334 min
1200
yes
2 TB
yes
yes
yes
yes
yes
yes
User & Safety Instructions 3864681 Samsung 256 GB Grey Android 32 cm (12.6 inch) EEC G (A - G) 3.5 GHz 2800 x 1752 Pixel
The necessary accessories are required to use the article as described.