Android
37.1 cm
14.6 inch
AMOLED
2960 x 1848 Pixel
8 x
3.5 GHz
4.21 GHz
12 GB
256 GB
13 MP
12 MP
Wi-Fi / 5G
Glonass
GPS
No
Yes
Yes
Grey
326.3 mm
208.5 mm
5.1 mm
695 g
11600 mAh
14 inch
8 x 3.5 GHz / max. 4.21 GHz
G (A - G)
20 W
45 W
37.1 cm (14.6 inch)
Yes
Yes
IP68
with USB Power Delivery
yes
1600 cd/m²
3840 x 2160 Pixel
Yes
220.1 GB
no
3840 x 2160 p
yes
no
23 h
yes
8 MP
yes
60 fps
yes
yes
yes
yes
yes
yes
yes
5334 min
1200
yes
yes
2 TB
yes
yes
yes
yes
yes
yes
User & Safety Instructions 3864680 Samsung 256 GB Grey Android 37.1 cm (14.6 inch) EEC G (A - G) 3.5 GHz 2960 x 1848 Pixel
The necessary accessories are required to use the article as described.