• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung 5G 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz 2112 x 1320 Pixel

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Tab S10 Lite Enterprise Edition 128 GB 27.7 cm (10.9") 6 GB Wi-Fi 6 (802.11ax) gray

  • Tablet Mobile Tablet Grey
  • 27.7 cm (10.9") 2112 x 1320 Pixel TFT
  • 2 GHz
  • 128 GB Integrated card reader
  • Individual camera 8 MP front camera 5 MP
  • Wi-Fi 6 (802.11ax) Bluetooth 5.3
  • 8000 mAh
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 25 W USB PD

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Form factor: Tablet
  • Reparability index: 2.86
  • SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTTX, WAV, XMF
  • Goods tariff number (HS): 8471.30
  • Compatibility: Galaxy Buds Core, Galaxy Buds3 Pro, Galaxy Buds2 Pro, Galaxy Buds Pro, Galaxy Buds Live, Galaxy Buds+, Galaxy Buds3, Galaxy Buds2, Galaxy Buds, Galaxy Buds FE
Product type

Android

Display (cm)

27.7 cm

Screen size diagonal (inches)

10.9 inch

Display properties

TFT

Display resolution

2112 x 1320 Pixel

Display resolution mode

WUXGA+

Processor cores (No.)

8 x

CPU speed

2 GHz

CPU turbo clock speed (max.)

2.4 GHz

6 GB

Memory capacity

128 GB

Resolution of built-in camera

8 MP

Front camera resolution

5 MP

Tablet PC features

Wi-Fi / 5G

Mobile internet

5G

Bluetooth

5.3

NFC (Near field communication)

No

Built-in Glonass

Yes

Built-in GPS

Yes

No. of USB 3.0 ports

1 x

Factory colour

Grey

Width

254.3 mm

Height

165.8 mm

Depth

6.6 mm

Weight

524 g

Battery capacity

8000 mAh

Screen size diagonal (inches)

11 inch

CPU clock rate

8 x 2 GHz / max. 2.4 GHz

F (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

25 W

Display

27.7 cm (10.9 inch)

Bluetooth

Yes

Frame rate

90 Hz

IP42

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Video resolution

1920 x 1080 Pixel

Webcam

Yes

Wi-Fi

Yes

Magnetometer

yes

Mobile High-Definition Link (MHL)

no

Video capture resolution (max)

1920 x 1080 p

Auto focus

yes

Removable battery

no

Mobile network connection

no

Position location

yes

MIMO

yes

Video capturing speed

30 fps

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

yes

Rear camera flash

no

Hall sensor

yes

5262 min

2000

Maximum memory card size

2 TB

Stylus pen

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864674 Samsung 5G 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz 2112 x 1320 Pixel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.