
1/10

Android
37.1 cm
14.6 inch
AMOLED
2960 x 1848 Pixel
MediaTek dimension 9400+
MediaTek
8 x
3.73 GHz
12 GB
LPDDR5X-SDRAM
256 GB
microSDHC card
microSD card
microSDXC card
13 MP
12 MP
Glonass
GPS
5G
5.4
No
Yes
Yes
eSIM
Nano SIM
Dual SIM
Silver
326.3 mm
208.5 mm
5.1 mm
695 g
11600 mAh
14 inch
G (A - G)
20 W
45 W
37.1 cm (14.6 inch)
Yes
Keyboard not included
Yes
IP68
with USB Power Delivery
yes
3840 x 2160 Pixel
Yes
yes
226.1 GB
yes
no
23 h
1
yes
yes
8 MP
yes
yes
yes
yes
yes
yes
5691 min
1200
2 TB
yes
yes
yes
yes
yes
yes
User & Safety Instructions 3864664 Samsung 5G 256 GB Silver Android 37.1 cm (14.6 inch) EEC G (A - G) MediaTek 2960 x 1848 Pixel
The necessary accessories are required to use the article as described.