• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung 870 EVO 8 TB 2.5" (6.35 cm) internal SSD SATA III Retail MZ-77E8T0B/EU

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,345.00 / piece)
€ 3,345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung 870 EVO 8 TB 2.5" serial ATA III V-NAND TLC

  • Storage capacity: 8 TB
  • Robust V-NAND technology with proven TLC memory
  • 2.5 inch form factor with high compatibility with existing systems

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

870 EVO

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA III

Memory capacity

8 TB

Reading

560 MBps

Writing

530 MBps

IOPS read speed (max.)

98000 IOPS

IOPS write speed (max.)

88000 IOPS

Features

V-NAND TLC

S.M.A.R.T. support

256-bit AES encryption

Design height

7 mm

NAS compatibility (yes/no)

Yes

Width

100 mm

Height

70 mm

Depth

6.8 mm

Type

Retail

total bytes written (TBW) (max.)

4800 TB

UKCA

yes

Hardware encryption

yes

Operating temperature (T-T)

0 - 70 °C

Operating shock

1500 G

TBW rating

1200

NVMe

no

DevSlp (device sleep) support

yes

Mean time between failures (MTBF)

1500000 h

Operating voltage

5 V

S.M.A.R.T. support

yes

Power consumption (idle)

0.04 W

Power consumption (read)

2.2 W

Power consumption (write)

2.6 W

TRIM support

yes

Power consumption (max)

4.5 W

Power consumption (average)

2.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759811 Samsung 870 EVO 8 TB 2.5" (6.35 cm) internal SSD SATA III Retail MZ-77E8T0B/EU

Description


A reliable all-rounder among the SSDs
The world's most popular SSD series*
Finally, the current model of the world's best-selling SSD series is here. The 870 EVO combines the tried-and-tested SSD-technology by Samsung with latest features. It offers improved performance, reliability and compatibility. It is therefore suitable for different user profiles and equally fulfills the requirements of creative and content producers via IT professionals up to everyday users.

Strong performance
The 870 EVO can achieve the maximum sequential read and write speeds that a SATA interface permits at up to 560/530 MB/s*. Even for the daily use you can thus enjoy an SSD-power as in the professional sector. The intelligent TurboWrite technology enables high write speeds and provides impressive performance with a large variable buffer on a long-lasting Hohem level.
* Performance may vary depending on SSD firmware version, system hardware, and configuration. Sequential performance was measured using TurboWrite technology and IOmeter 1.1.0.
Testing system: Intel® Core i7-7700k CPU @ 4.2 GHz, DDR4 1,200 MHz 32 GB, OS-Windows 10 Pro x64, Chipset Asus-PRIME-Z270-A. All performance data was measured using the SSD as a secondary drive.

Compatible and versatile
The 870 EVO has been extensively tested for compatibility with major host systems and applications, including chipsets, motherboards, NAS systems, and video recording devices.* The latest member of our successful EVO series worldwide has demonstrated its versatility and is therefore an excellent choice for user systems and applications of almost any kind.
* Compatibility tested with Samsung, AMD, MSI, Gigabyte, Synology systems, QNAP, BlackMagicDesign as well as ATMOS.


Easy to upgrade
Upgrading a desktop or laptop with a 870 EVO is really easy: All WAS needs your computer is a form factor with a standard 2.5-inch SATA interface. To experience the power of this SSD, it is sufficient to connect the 870 EVO via the SATA-slot - the moving software does the rest.

Samsung Magician software
The free management software Samsung Magician can exploit the full potential of your SSD. With the latest version you always have control of your SSD, keep an eye on the functional states and status parameters and can optimize the performance.

This text is machine translated.

Scope of delivery

  • SSDs
  • Samsung Magician software for managing the SSD, Samsung Data Migration
  • Installation instructions
  • instructions for use

Hints

* According to market research studies on the 850 EVO and 860 EVO series, carried out by NPD Group (data basis USA: 1/2015–4/2020) and GfK (data basis EU5: 1/2015–4/2020 and PRC: 9/2018–4/2020)

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.