
1/5
2.5" (6.35 cm) internal SSD
870 EVO
2.5 inch
6.35 cm (2.5")
SATA 6 Gbps
4 TB
560 MBps
530 MBps
98000 IOPS
90000 IOPS
7 mm
Yes
69.9 mm
6.8 mm
100 mm
Retail
2400 TB
Multicolour
0 inch
English, QWERTY
7.5 W
2.5 W
5
yes
Certified by EU Garan
Datasheet 2347913 Samsung 870 EVO 4 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-77E4T0B/EU
User & Safety Instructions 2347913 Samsung 870 EVO 4 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-77E4T0B/EU
Warranty Terms 2347913 Samsung 870 EVO 4 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-77E4T0B/EU
The necessary accessories are required to use the article as described.