• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Book Cover EF-BX2 Tablet PC cover Samsung Galaxy Tab A9+ 27,9 cm (11") Bookcover Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Samsung Book Cover EF-BX2 Bookcover

  • Simple design with colored accents for a stylish protection
  • Two convenient viewing angles for viewing photos and videos in portrait or landscape format
  • Quick and easy installation
  • Automatic on/off of the display by opening and closing the flap
  • Protects the front and back of your tablet from bumps and scratches

Technical specifications

  • Weight: 296 g.
  • Floor stands (WxHxD) 356.4 x 260.4 x 11.4 mm
Product type

Tablet PC cover

Design

Bookcover

Compatible with

Samsung

Suitable for

Galaxy Tab A9+

Suitable for

27,9 cm (11")

Features

Built-in stand

Auto On/Off

Factory colour

Black

Material

Polycarbonate (PC)

Suitable for

27,9 cm (11")

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Product type description

Tasche

Weight

0.364 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061079 Samsung Book Cover EF-BX2 Tablet PC cover Samsung Galaxy Tab A9+ 27,9 cm (11") Bookcover Black

Description


Two standing options for flexibility.
Whether you're catching up on your favorite TV shows in landscape format or starting a productive day in portrait format, the Book Cover lets you customize your Galaxy Tab A9+ to meet your needs. Thanks to the built-in magnets, you can easily set up two different viewing angles on your tablet.

Protected from the outside, safe inside
Take your tablet with you wherever you go. The Book Cover is a reliable companion for your Galaxy Tab A9+. It can be mounted easily and securely and protects your tablet from minor bumps and scratches.

Automatic wake-up and sleep mode
Your tablet starts up immediately when you open the book cover. So you can continue with your tasks in no time at all. The cover detects when you have closed the tablet and switches directly to sleep mode.

This text is machine translated.

Scope of delivery

  • Bock cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)