• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy A56 5G Enterprise Edition 128 GB Graphite EEC B (A - G) 17 cm (6.7 inch) Smartphone

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Galaxy A56 5G Enterprise Edition Smartphone, 128 GB + 8 GBGraphite

  • Screen size diagonal 17 cm (6.7 inch)
  • 1080 x 2340 Pixel
  • Full-HD+
  • CPU type: Octa Core
  • 2.9 GHz, 2.6 GHz, 1.9 GHz
  • RAM: 8 GB
  • Memory capacity: 128 GB
  • Resolution of built-in camera: 50 MP, 12 MP, 5 MP
  • Front camera resolution: 12 MP
  • Graphite
  • Android™ 15
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD
  • 'IT Security Identifier' with QR code. The manufacturer assures that the product meets the BSI requirements. Current information available at bsi.bund.de.

Technical specifications

Product type

Smartphone

Type

Galaxy A56 5G Enterprise Edition

GSM standard

5G

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Graphite

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

2.9 GHz

2.6 GHz

1.9 GHz

Operating system (Version)

Android™ 15

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

1080 x 2340 Pixel

Display resolution mode

Full-HD+

Resolution of built-in camera

50 MP

12 MP

5 MP

Front camera resolution

12 MP

8 GB

Memory capacity

128 GB

SIM card version

Nano SIM

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.3

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

Show more
LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Battery capacity

5000 mAh

NFC (Near field communication)

Yes

Mobile phone features

120 Hz refresh rate

Always-On Display

Super AMOLED

Fingerprint scanner

Corning® Gorilla® Glass Victus+™

NFC

Fast charging

IP67

Dustproof

Waterproof

Enterprise Edition

Show more
Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP67

Width

77.5 mm

Height

162.2 mm

Depth

7.4 mm

Weight

198 g

Interfaces

USB C® (USB 2.0)

Bluetooth

Wi-Fi 6 (IEEE 802.11ax)

Type

Enterprise Edition

B (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3394765 Samsung Galaxy A56 5G Enterprise Edition 128 GB Graphite EEC B (A - G) 17 cm (6.7 inch) Smartphone

User & Safety Instructions

User & Safety Instructions 3394765 Samsung Galaxy A56 5G Enterprise Edition 128 GB Graphite EEC B (A - G) 17 cm (6.7 inch) Smartphone

Description


New stylish look
Discover the new Galaxy A56 5G. With a Dick e of 7.4 mm and a weight of 198 g the Galaxy A56 5G fits comfortably and securely in the hand. The impressive cameras fit the minimalist design available in four colors - Awesome Graphite, Awesome Lightgray, Awesome Olive and Awesome Pink.

Circle, search, find
Circle to Search with Google is available on the Galaxy A56 5G. Simply circle an object or text on the display and mark it or tap it to obtain Google search results.

Convert photos in small masterpieces
The object eraser removes unwanted objects in the background that can be automatically detected, removed, and replaced to create an impressive image.

Filter for you
Create your own filter or add a retro movie effect to photos and videos.

Highlight wheels made easy
Create fabulous videos.

Take a photo that everyone smiles on
In Motion Photos, select each individual from their best page to create the perfect group photo.

Record details
Take great photos and videos with the Galaxy A56 5G's modern 50 MP camera. It recognizes details such as sky, skin, face, hair and grass and then adjusts the image quality.

Create breathtaking selfie videos
Create impressive videos of your adventures and everyday life in HDR. The front camera of the Galaxy A56 5G catches colors and contrasts and delivers high-resolution selfie videos.

Lively pictures even at night
The new Galaxy A56 5G's cameras are even more advanced than before, absorbing plenty of light for low-noise, high-resolution night shots.

Show yourself from your best side
Just divide your selfies as they are. The Galaxy A56 5G's customized 12-megapixel front camera takes lively photos.

Get ready for victory with a processor of the next generation of Samsung
Enjoy high performance with the rapid Octa-core processor. With the advanced cooling system and storage capacities of up to 256 GB you can enjoy productive multi-tasking, streaming and gaming.

Display for immersive gaming
Immerse yourself in your favorite entertainment with the large 6.7-inch FHD+ Super AMOLED display. The Vision booster with 1,200 nits provides a clear picture in almost all lighting conditions.

Durable battery for long-lasting fun
Watch your favorite movies for up to 29 hours with the powerful 5,000 mAh battery (typical) without having to charge your Galaxy A56 5G.

Robust protection
With its robust metal frame and Corning® Gorilla® Glass Victus®+, the Galaxy A56 5G is showing off its robust side. IP67 protection also protects the Galaxy A Series from dirt and water splashes.

Up to 6x operating system upgrades
The Galaxy A56 5G supports up to 6 generations of operating system upgrades and up to 6 years of security updates from global launch to make it work.

Protect your passwords with Knox Vault
With the EAL 5+ certified Knox Vault, your private information is secure.

New One UI 7
With an intuitive design and improved user-friendliness the new One UI 7 makes the Galaxy A56 5G even easier to use.

Easy to share files
Share files between devices inside or outside the Samsung Galaxy ecosystem, including iOS and PCs, using Quick Share easy.

Easy to switch from iOS
Switching from iOS is easy. With Smart switch you can easily transfer your photos, videos, contacts and compatible apps.

This text is machine translated.

Scope of delivery

  • USB-C charging cable
  • Documentation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.