
Samsung Galaxy A56 5G 256 GB Olive EEC B (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
Samsung Galaxy A56 5G Smartphone, 256 GB Memory + 8 GB RAM, Olive
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2340 Pixel
- Full-HD+
- CPU type: Samsung Exynos
- 2.9 GHz, 2.6 GHz, 1.9 GHz
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP, 12 MP, 5 MP
- Front camera resolution: 12 MP
- Olive
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
Galaxy A56 5G
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Olive
- CPU type
Samsung Exynos
- Processor cores (No.)
8 x
- CPU speed
2.9 GHz
2.6 GHz
1.9 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
12 MP
5 MP
- Front camera resolution
12 MP
8 GB
- Memory capacity
256 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
Always-On Display
Super AMOLED
Fingerprint scanner
Corning® Gorilla® Glass Victus+™
NFC
Fast charging
IP67
Dustproof
Waterproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP67
- Width
77.5 mm
- Height
162.2 mm
- Depth
7.4 mm
- Weight
198 g
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3394750 Samsung Galaxy A56 5G 256 GB Olive EEC B (A - G) 17 cm (6.7 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3394750 Samsung Galaxy A56 5G 256 GB Olive EEC B (A - G) 17 cm (6.7 inch) Smartphone
Description
New stylish look
Discover the new Galaxy A56 5G. With a Dick e of 7.4 mm and a weight of 198 g the Galaxy A56 5G fits comfortably and securely in the hand. The impressive cameras fit the minimalist design available in four colors - Awesome Graphite, Awesome Lightgray, Awesome Olive and Awesome Pink.
Circle, search, find
Circle to Search with Google is available on the Galaxy A56 5G. Simply circle an object or text on the display and mark it or tap it to obtain Google search results.
Convert photos in small masterpieces
The object eraser removes unwanted objects in the background that can be automatically detected, removed, and replaced to create an impressive image.
Filter for you
Create your own filter or add a retro movie effect to photos and videos.
Highlight wheels made easy
Create fabulous videos.
Take a photo that everyone smiles on
In Motion Photos, select each individual from their best page to create the perfect group photo.
Record details
Take great photos and videos with the Galaxy A56 5G's modern 50 MP camera. It recognizes details such as sky, skin, face, hair and grass and then adjusts the image quality.
Create breathtaking selfie videos
Create impressive videos of your adventures and everyday life in HDR. The front camera of the Galaxy A56 5G catches colors and contrasts and delivers high-resolution selfie videos.
Lively pictures even at night
The new Galaxy A56 5G's cameras are even more advanced than before, absorbing plenty of light for low-noise, high-resolution night shots.
Show yourself from your best side
Just divide your selfies as they are. The Galaxy A56 5G's customized 12-megapixel front camera takes lively photos.
Get ready for victory with a processor of the next generation of Samsung
Enjoy high performance with the rapid Octa-core processor. With the advanced cooling system and storage capacities of up to 256 GB you can enjoy productive multi-tasking, streaming and gaming.
Display for immersive gaming
Immerse yourself in your favorite entertainment with the large 6.7-inch FHD+ Super AMOLED display. The Vision booster with 1,200 nits provides a clear picture in almost all lighting conditions.
Durable battery for long-lasting fun
Watch your favorite movies for up to 29 hours with the powerful 5,000 mAh battery (typical) without having to charge your Galaxy A56 5G.
Robust protection
With its robust metal frame and Corning® Gorilla® Glass Victus®+, the Galaxy A56 5G is showing off its robust side. IP67 protection also protects the Galaxy A Series from dirt and water splashes.
Up to 6x operating system upgrades
The Galaxy A56 5G supports up to 6 generations of operating system upgrades and up to 6 years of security updates from global launch to make it work.
Protect your passwords with Knox Vault
With the EAL 5+ certified Knox Vault, your private information is secure.
New One UI 7
With an intuitive design and improved user-friendliness the new One UI 7 makes the Galaxy A56 5G even easier to use.
Easy to share files
Share files between devices inside or outside the Samsung Galaxy ecosystem, including iOS and PCs, using Quick Share easy.
Easy to switch from iOS
Switching from iOS is easy. With Smart switch you can easily transfer your photos, videos, contacts and compatible apps.
This text is machine translated.
Scope of delivery
- USB-C charging cable
- Documentation
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























