
Samsung Galaxy A57 5G 256 GB Awesome grey EEC A (A - G) 17 cm (6.7 inch) Smartphone
EAN:
Part number:
Item no:
Number
Total (€ 489.00 / piece)
€ 489.00
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Samsung A576B Galaxy A57 5G 256 GB enterprise (Awesome Gray)
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2340 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.9 GHz, 2.6 GHz, 1.9 GHz
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP, 12 MP, 5 MP
- Front camera resolution: 12 MP
- Awesome grey
- Android™ 16
Technical specifications
- Product type
Smartphone
- Type
Galaxy A57 5G
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Awesome grey
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.9 GHz
2.6 GHz
1.9 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
12 MP
5 MP
- Front camera resolution
12 MP
8 GB
- Memory capacity
256 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
6
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
IPX8
- Width
76.8 mm
- Height
161.5 mm
- Depth
6.9 mm
- Weight
179 g
- Interfaces
USB C®
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742419 Samsung Galaxy A57 5G 256 GB Awesome grey EEC A (A - G) 17 cm (6.7 inch) Smartphone
Description
You want a smartphone that fits your life – whether it's organizing the day, capturing special moments, or doing your daily adventures. The Galaxy A57 5G accompanies you, offers you advanced functions and modern design, combined with strong performance at a smart price. Are you interested in impressive pictures during the day and night? The 50 MP 3x camera gives you photos that inspire with natural colors and impressive clarity. The intelligent AI-functions help you to optimize your pictures later. On your perfect vacation selfie, is there a sign or a strange person in the background? No problem – remove unwanted objects simply with the object eraser at the touch of a finger. Also discover new looks with Circle toSearch with Google. You see an outfit on your smartphone that you like most? Simply circle it and let Google help you find the complete look. From the top to the shoe – everything at a glance, without having to search each part individually. So that you don't have to worry about rain, the Galaxy A57 5G is protected against dust and water ingress according to IP68. And even better? You will continue to be well prepared in the future, thanks to six years of software and security updates that keep your device up-to-date and provide the latest features. The Galaxy A57 5G impresses not only through its durability and functionality, but also through its clear design and intuitive operation.Now discover the new models in the Galaxy A-series: Simply Awesome!
This text is machine translated.
This text is machine translated.
Scope of delivery
- Samsung Galaxy A57 5G
- Battery (built-in)
- Data Cables
- Slot tool
- Quick guide
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 515.99*
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































