
1/7

Android
Galaxy Tab A11+
27.9 cm
11 inch
TFT
1920 x 1200 Pixel
WUXGA
8 x
2 GHz
2.5 GHz
8 GB
256 GB
8 MP
5 MP
5.3
No
Yes
Yes
1 x
Grey
257.1 mm
168.7 mm
6.9 mm
477 g
Li-ion
7040 mAh
11 inch
8 x 2 GHz / max. 2.5 GHz
E (A - G)
10 W
15 W
27.9 cm (11 inch)
German, QWERTZ
Yes
90 Hz
IP52
with USB Power Delivery
yes
480 cd/m²
Yes
yes
233.2 GB
no
1.6 h
yes
no
15 h
yes
no
yes
2
2.2
yes
yes
yes
yes
no
77°
77°
yes
yes
4 x
5766 min
1200
yes
yes
2 TB
yes
yes
yes
yes
yes
yes
User & Safety Instructions 3788126 Samsung Galaxy Tab A11+ 256 GB Grey Android 27.9 cm (11 inch) EEC E (A - G) 2 GHz 1920 x 1200 Pixel
The necessary accessories are required to use the article as described.