
Samsung Galaxy Tab A11+ 5G 128 GB Silver Android 27.9 cm (11 inch) EEC E (A - G) 1920 x 1200 Pixel
Highlights & Details
Samsung A11+ 5G LTE-TDD & LTE-FDD 128 GB 27.9 cm (11") 6 GB Wi-Fi 5 (802.11ac) silver
- Tablet mobile tablet silver
- 27.9 cm (11") 1920 x 1200 pixel LCD
- 128 GB Integrated card reader
- Individual camera 8 MP front camera 5 MP
- 5G Wi-Fi 5 (802.11ac) Bluetooth 5.3
- 7040 mAh
- This text is machine translated.
Technical specifications
- LCD panel type
- Pixel density: 207 ppi
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- NanoSIM card type
- Form factor: Tablet
- Reparability index: 2.8
- Product type
Android
- Model
Galaxy Tab A11+
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
LCD
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
WUXGA
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
2.5 GHz
6 GB
- Memory capacity
128 GB
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android OS
- Tablet PC features
Wi-Fi / 5G
Wi-Fi
- Mobile internet
5G
- Bluetooth
5.3
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- SIM card version
Nano SIM
- No. of USB 3.0 ports
1 x
- Interfaces
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Silver
- Width
257.1 mm
- Height
168.7 mm
- Depth
6.9 mm
- Weight
482 g
- Battery capacity
7040 mAh
- Screen size diagonal (inches)
11 inch
E (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
25 W
- Display
27.9 cm (11 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Frame rate
90 Hz
IP52
- Charging method (Power Delivery)
with USB Power Delivery
- Brightness
480 cd/m²
- Webcam
Yes
- UKCA
yes
- User memory
106 GB
- Battery recharge time
1.58 h
- Auto focus
yes
- Removable battery
no
- Continuous video playback time
15 h
- Mobile network connection
yes
- Position location
yes
- Rear camera aperture number
2
- Front camera aperture number
2.2
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
- Rear camera flash
no
- Rear camera field of view (FOV) angle
77°
- Front camera field of view (FOV) angle
77°
- Hall sensor
yes
- Digital zoom
4 x
yes
5766 min
1200
- Fast charging
yes
- Assisted GPS (A-GPS)
yes
- Maximum memory card size
2 TB
- Dual SIM support
no
- Video recording
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735684 Samsung Galaxy Tab A11+ 5G 128 GB Silver Android 27.9 cm (11 inch) EEC E (A - G) 1920 x 1200 Pixel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























