• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S10 FE+ 5G, WiFi 128 GB Grey Android 33.3 cm (13.1 inch) EEC F (A - G) Samsung Exynos 2880 x 1800 Pix

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Galaxy Tab S10 FE+ 5G (13.1")

  • Tablet Mobile Tablet Grey
  • 33.3 cm (13.1") 2880 x 1800 Pixel TFT
  • Samsung Exynos 1580
  • 128 GB Integrated card reader
  • Individual camera 13 MP front camera 12 MP
  • 5G Wi-Fi 6 (802.11ax) Bluetooth 5.3
  • 10090 mAh
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 45 W USB PD

Technical specifications

  • Screen size 33.3 cm (13.1")
  • Rear camera resolution (numeric): 13 MP
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • NanoSIM card type
  • Form factor: Tablet
  • USB Type-C charging port: Yes
Product type

Android

Model

Galaxy Tab S10 FE+

Display (cm)

33.3 cm

Screen size diagonal (inches)

13.1 inch

Display properties

TFT

Display resolution

2880 x 1800 Pixel

Display resolution mode

WQXGA+

CPU series

Samsung Exynos

Processor/type

1580

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

2.9 GHz

8 GB

Memory capacity

128 GB

Resolution of built-in camera

13 MP

Front camera resolution

12 MP

Mobile internet

5G

WiFi

Bluetooth

5.3

Built-in GPS

Yes

No. of USB 3.0 ports

1 x

Factory colour

Grey

Width

300.6 mm

Height

194.7 mm

Depth

6 mm

Weight

668 g

Battery capacity

10090 mAh

Screen size diagonal (inches)

13 inch

F (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

Display

33.3 cm (13.1 inch)

Fingerprint

Yes

Keyboard layout

None (PC-controlled)

Bluetooth

Yes

IP68

Charging method (Power Delivery)

with USB Power Delivery

Webcam

Yes

UKCA

yes

AC adapter included

no

User memory

105.7 GB

GLONASS

yes

Auto focus

yes

Electronic compass

yes

Removable battery

no

Continuous video playback time

21 h

Mobile network connection

yes

Position location

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

yes

Hall sensor

yes

Assisted GPS (A-GPS)

yes

Maximum memory card size

2 TB

Dual SIM support

yes

Maximum video resolution

3840 x 2160 p

Stylus pen

yes

Video recording

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413074 Samsung Galaxy Tab S10 FE+ 5G, WiFi 128 GB Grey Android 33.3 cm (13.1 inch) EEC F (A - G) Samsung Exynos 2880 x 1800 Pix

Description

Simply circle and find it on the large display
Whether it's picture, video or text, Circle to Search with Google lets you find what you're looking for. Circle, mark, scribble or tap on your display to find it, WAS interested you – without taking screenshots.

Grasp under your arms
Google on your Galaxy Tab helps you learn. Just circle that, WAS you are interested in, on the display and get definitions, explanatory videos and results from the Internet for mathematics, history, chemistry, biology, physics and more – all in one APP window.

As big as you imagine
Get up for the stars with the 10.9-inch display of the Galaxy Tab S10 FE. But it's also bigger with the 13.1-inch display of the Galaxy Tab S10 FE+ – the largest display ever seen by the Galaxy Tab FE series.

Strong performance with fast performance
Get both productive and creative with the fast performance of the Exynos 1580 processor and practical AI features. Multitasking is no problem with both models thanks to the large memory. With support for microSD cards up to 2 TB, you can store your content in one place.

Bright display with clear images
Be amazed by the high-resolution, bright display with sharp details and fluid up to 90 Hz. With up to 800 nits in "high brightness mode" Vision BOOSTER ensures that you can clearly see your content outside. Thanks to the low proportion of blue light your eyes are protected and you can follow the events on your display in a relaxed way.

Slim and light - that's enough
With the Galaxy Tab S10 FE or Galaxy Tab S10 FE+ you can remain productive on the go. Slim and light, the tab fits well with your dynamic lifestyle - and also in your pocket, so that you can easily carry work and fun with you.

AI-functions by pressing a button
Just tap the Galaxy AI hotkey on the optional Book Cover keyboard once and you're in your AI world. Customise the hotkey with your preferred AI assistant. Get smart help and simplify your workflow.

Impressive recordings thanks to 13 MP
Get ready for epic high-resolution photo and video recordings. The powerful 13 MP rear camera captures your world clearly and in detail, so that your pictures come to the fore.

As done for outdoor activities
Whether swimming pool or trekking, the Galaxy Tab S10 FE and the Galaxy Tab S10 FE+ with S Pen are water and dust-protected according to IP68. Your next outdoor adventure can come.

Smart home, happiness alone
The Samsung Galaxy Tab S10 FE series is equipped with the "home insight" widget and can serve as the switching center for your smart home. With this feature you can manage your smart devices, analyze usage data and make recommendations for your four walls in real-time.

Like a professional with the Spotlight apps
Get even more creative with professional apps on the Galaxy Tab S10 FE and Galaxy Tab S10 FE+. Let LumaFusion, Goodnotes, Clip Studio Paint, Noteself 3, Sketchbook and Picsart inspire you to new levels of excellence.

Levelup your S Pen Notaking
Math Wizard
Do you break your head over a complex mathematical equation? Don't worry, the math assistant will help you. Write down the equation with the S Pen and the Math Wizard can resolve it automatically for you.

This text is machine translated.

Features

  • See a lot, experience a lot – large display for videos, games and more
  • Memory and battery full – space and long life
  • Learn, plan, be creative - Notes Wizard helps you do it
  • Ready for almost everything - water and dust-protected1
  • Handwriting meets technology – thanks to the supplied S Pen

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.