• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S10 FE+ WiFi 256 GB Grey Android 33.3 cm (13.1 inch) EEC F (A - G) 1.9 GHz Samsung Exynos Android™ 15

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Tab S10 FE+ Android

  • Display: 33.3 cm 13.1 inch (2880 x 1800 Pixel) WQXGA+
  • CPU: Samsung Exynos 1580 (8 x 1.9 GHz)
  • RAM: 12 GB
  • Memory size: 256 GB microSD card microSD card
  • Affixed base
  • OS: Android™ 15
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 45 W USB PD

Technical specifications

  • Panel type PLS
  • Pixel density: 259 ppi
  • Graphics card family: Samsung
  • Graphics card: Xclip 540
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Form factor: Tablet
  • Reparability index: 2.6
Product type

Android

Model

Galaxy Tab S10 FE+

Display (cm)

33.3 cm

Screen size diagonal (inches)

13.1 inch

Display resolution

2880 x 1800 Pixel

Display resolution mode

WQXGA+

CPU series

Samsung Exynos

Processor/type

1580

Processor cores (No.)

8 x

CPU speed

1.9 GHz

CPU turbo clock speed (max.)

2.9 GHz

12 GB

Memory capacity

256 GB

Storage media

microSD card

Memory card slots

microSD card

Resolution of built-in camera

13 MP

Front camera resolution

12 MP

Operating system (Version)

Android™ 15

Tablet PC features

Affixed base

Mobile internet

WiFi

Bluetooth

5.3

NFC (Near field communication)

No

Built-in Glonass

Yes

Built-in GPS

Yes

No. of USB 3.0 ports

1 x

Interfaces

Wi-Fi 6 (IEEE 802.11ax)

Factory colour

Grey

Width

300.6 mm

Height

194.7 mm

Depth

6 mm

Weight

664 g

Battery capacity

10090 mAh

Screen size diagonal (inches)

13 inch

CPU clock rate

8 x 1.9 GHz / max. 2.9 GHz

F (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

Display

33.3 cm (13.1 inch)

Fingerprint

Yes

Keyboard

No

Keyboard layout

None (PC-controlled)

Bluetooth

Yes

Frame rate

90 Hz

IP68

Charging method (Power Delivery)

with USB Power Delivery

Brightness

600 cd/m²

Video resolution

3840 x 2160 Pixel

Webcam

Yes

UKCA

yes

Face recognition

yes

Wireless charging

no

Battery recharge time

1.32 h

Auto focus

yes

Portrait mode

yes

Mobile network connection

no

Position location

yes

Night mode

yes

Rear camera aperture number

2

Front camera aperture number

2.4

Video capturing speed

30 fps

BeiDou

yes

Galileo

yes

Card reader integrated

yes

Rear camera field of view (FOV) angle

80°

Front camera field of view (FOV) angle

120°

Panorama

yes

Hall sensor

yes

Digital zoom

8 x

Screen sharing

yes

yes

5946 min

Fast charging

yes

Assisted GPS (A-GPS)

yes

Maximum memory card size

2 TB

Stylus pen

yes

Ambient light sensor

yes

AC adapter power

45 W

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735692 Samsung Galaxy Tab S10 FE+ WiFi 256 GB Grey Android 33.3 cm (13.1 inch) EEC F (A - G) 1.9 GHz Samsung Exynos Android™ 15

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.