• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S11 5G 128 GB Silver Android 27.9 cm (11 inch) EEC G (A - G) 2560 x 1600 Pixel

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Tab S11 Android

  • Display: 27.9 cm 11 inch (2560 x 1600 Pixel) AMOLED
  • CPU: (8 x )
  • RAM: 12 GB
  • Memory size: 128 GB
  • OS:
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 20 W - 45 W USB PD

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
  • Form factor: Tablet
  • SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTTX, WAV, XMF
  • Reparability index: 2.86
Product type

Android

Model

Galaxy Tab S11

Display (cm)

27.9 cm

Screen size diagonal (inches)

11 inch

Display properties

AMOLED

Display resolution

2560 x 1600 Pixel

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

3.73 GHz

12 GB

Memory capacity

128 GB

Resolution of built-in camera

13 MP

Front camera resolution

12 MP

Mobile internet

5G

Bluetooth

5.4

NFC (Near field communication)

No

Built-in Glonass

Yes

Factory colour

Silver

Width

253.8 mm

Height

165.3 mm

Depth

5.5 mm

Weight

471 g

Battery capacity

8400 mAh

Screen size diagonal (inches)

11 inch

G (A - G)

Charging capacity (min.)

20 W

Charging capacity (max.)

45 W

Display

27.9 cm (11 inch)

Fingerprint

Yes

Keyboard layout

None (PC-controlled)

Bluetooth

Yes

IP68

Charging method (Power Delivery)

with USB Power Delivery

Video resolution

3840 x 2160 Pixel

Webcam

Yes

UKCA

yes

User memory

100.5 GB

Auto focus

yes

Continuous video playback time

18 h

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Mobile network connection

yes

Video capturing speed

30 fps

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

yes

Rear camera flash

yes

Hall sensor

yes

yes

4861 min

1200

Assisted GPS (A-GPS)

yes

Maximum memory card size

2 TB

Dual SIM support

yes

Stylus pen

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735675 Samsung Galaxy Tab S11 5G 128 GB Silver Android 27.9 cm (11 inch) EEC G (A - G) 2560 x 1600 Pixel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.