• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S11 5G 256 GB Grey Android 27.9 cm (11 inch) EEC G (A - G) 3.3 GHz 2560 x 1600 Pixel

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Tab S11 Android

  • Display: 27.9 cm 11 inch (2560 x 1600 Pixel) AMOLED
  • CPU: (8 x 3.3 GHz)
  • RAM: 12 GB
  • Memory size: 256 GB
  • OS:
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 20 W - 45 W USB PD

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
  • NanoSIM + eSIM card type
  • Form factor: Tablet
  • SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTTX, WAV, XMF
  • Compatibility: Galaxy Buds Core, Galaxy Buds3 Pro, Galaxy Buds2 Pro, Galaxy Buds Pro, Galaxy Buds Live, Galaxy Buds+, Galaxy Buds3, Galaxy Buds2, Galaxy Buds, Galaxy Buds3 FE, Galaxy Buds FE
  • Reparability index: 2.86
Product type

Android

Model

Galaxy Tab S11

Display (cm)

27.9 cm

Screen size diagonal (inches)

11 inch

Display properties

AMOLED

Display resolution

2560 x 1600 Pixel

Processor cores (No.)

8 x

CPU speed

3.3 GHz

CPU turbo clock speed (max.)

3.73 GHz

12 GB

Memory capacity

256 GB

Resolution of built-in camera

13 MP

Front camera resolution

12 MP

Mobile internet

5G

Bluetooth

5.4

NFC (Near field communication)

No

Built-in Glonass

Yes

Built-in GPS

Yes

Factory colour

Grey

Width

253.8 mm

Height

165.3 mm

Depth

5.5 mm

Weight

471 g

Battery capacity

8400 mAh

Screen size diagonal (inches)

11 inch

CPU clock rate

8 x 3.3 GHz / max. 3.73 GHz

G (A - G)

Charging capacity (min.)

20 W

Charging capacity (max.)

45 W

Display

27.9 cm (11 inch)

Fingerprint

Yes

Keyboard layout

None (PC-controlled)

Bluetooth

Yes

IP68

Charging method (Power Delivery)

with USB Power Delivery

Video resolution

3840 x 2160 Pixel

Webcam

Yes

UKCA

yes

Mobile High-Definition Link (MHL)

no

Video capture resolution (max)

3840 x 2160 p

Auto focus

yes

Removable battery

no

Continuous video playback time

18 h

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Mobile network connection

yes

MIMO

yes

Video capturing speed

30 fps

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

yes

Rear camera flash

yes

Hall sensor

yes

yes

4861 min

1200

Assisted GPS (A-GPS)

yes

Maximum memory card size

2 TB

Dual SIM support

yes

Stylus pen

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735665 Samsung Galaxy Tab S11 5G 256 GB Grey Android 27.9 cm (11 inch) EEC G (A - G) 3.3 GHz 2560 x 1600 Pixel

Description

Simply excellent
The Galaxy Tab S11 also impresses the press and has achieved excellent results.

Slim and light. Feels exactly right
The Galaxy Tab S11 is packed with powerful AI functions into an ultra-slim, lightweight housing. The brilliant display and the charging S Pen in hexagon design make it your perfect creative tool. And because it's so light and slim, it's easy to accompany you everywhere.

From the idea to the AI sketch to the notes - in seconds.
Start drawing and let the AI do the rest. The Drawing Wizard will turn your sketch into a beautiful AI image in a few seconds. Save in Notes with a tip - and your creativity continues. Simple, fast and seamless.

Writing made easy
The writing assistant helps you to refine and redesign texts at lightning speed. Thus an idea becomes ready-to-use and expressive content in no time at all. With just a few taps you can change the sound and style completely as needed. The customized version can then be inserted into many compatible apps in your workspace via drag and drop.

Lightweight. Powerful in performance
With ultra-thin frames and high brightness the 11" Dynamic AMOLED 2X-display of the Galaxy Tab S11 delivers breathtaking pictures. Even in bright sunlight it is now Heller as in the Galaxy Tab S9. Whether streaming or gaming, enjoy your entertainment like never before at home or while traveling.

Slim. Thin. Powerful
The Galaxy Tab S11 is even slimmer and lighter than the Galaxy Tab S9. With its refined profile it fits comfortably in the hand, fits in every pocket and is easy everywhere. This allows you to work and become creative whenever inspiration grabs you.

Convinces in every perspective
Thanks to the even slimmer frame and the improved brightness compared to the previous model, you enjoy an impressive viewing experience from every angle with the Galaxy Tab S11. Immerse yourself in the huge display with breathtaking image quality, even outdoors in bright sunlight.

Smart AI. Seamless performance
Experience ultra-fast performance: Now even more optimized for AI than the Galaxy Tab S9. The improved processor of the Galaxy Tab S11 delivers impressive graphics, smooth multi-tasking and high speed at a new level. Improved NPU, CPU and GPU provide butter-smooth scrolling and low latency while you instantly switch between your favorite functions, apps and content.

Keep going for as long as you do
With super-fast charging and a long-lasting battery, you are well-supplied, even on the harshest of days. Enjoy up to 18 hours of video playback.

Protects against falls and dust
With sturdy Armor aluminum and IP68-certification the Galaxy Tab S11 is equipped for everything, WAS brings the day.

Quick access to Quick Tools
Access the Quick Tools menu directly from the S Pen. Adjust settings like line thickness, color, favorites, notes assistant and more in no time at all.

Quick notes. Great impact
Simply add sticky notes to your Samsung Notes files with the S Pen. Thus you always have the important details in the view, where you need it.

Your apps. Your style.
The Galaxy Tab S11 comes with pre-installed apps such as Goodnotes, LumaFusion, Clip Studio Paint and Note. They are perfect for taking notes, editing, drawing and remaining organized directly. In addition, you also get access to optimized apps such as Notehelp 3, ArcSite, Sketchbook and Picsart, which have been developed for fluent performance and can make your creative work even better.

This text is machine translated.

Features

  • Premium design: Slim casing, robust built, persevering in use and uncompromising in the performance
  • AI-Powerhouse: The complete Galaxy AI1portfolio and Google Gemini2features are combined on a powerful high-end tablet
  • Top-notch productivity: Boost your workflows with the new Samsung DEX in combination with Galaxy AI1
  • Large display, realistic colors: 11" display with 120 Hz for brilliant contents even when the sun shines

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.