
Samsung GQ75LS03B QLED TV 189 cm 75 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Black
Highlights & Details
Samsung GQ75LS03B LED TV
- Screen size diagonal: 189 cm (75 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S (sat)
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 3100 PQI
- Recording function: via USB
Technical specifications
- Features
QLED TV
Ultra HD
Recording mode
Smart TV
CI+
- Product type
QLED TV
- Screen size diagonal (inches)
75 inch
- Frame rate
3100
- Image enhancement
3100 PQI
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
61 inch - 75 inch
- Network/internet function
WiFi
Smart TV
Web Browser
Apps
Smart Hub
Smart Share
Screen Mirroring
- Wi-Fi
built-in
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Digital audio out (optical)
CI+ slot
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
400 x 400 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1682.3 mm
- Height
998.5 mm
- Depth
315.8 mm
- Height (without base)
960.4 mm
- Device depth (without stand)
26.9 mm
- Weight
35.9 kg
- Weight, information
with base
- Power supply (details)
220 - 240 V
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 1682.3 x 998.5 x 315.8 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
190.5 cm
- Screen size diagonal (cm)
189 cm
- Screen size diagonal (inches)
75 inch
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564864 Samsung GQ75LS03B QLED TV 189 cm 75 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Black
Warranty Terms
Warranty Terms 2564864 Samsung GQ75LS03B QLED TV 189 cm 75 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Black
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















