• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung INR18650-20R Non-standard battery (rechargeable) 18650 Flat top, High current loading, High temperature resistan

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Li-Ion Battery 18650

  • Capacity 2000 mAh

Technical specifications

  • Charging according to the CC-CV-characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 65 mm

Voltage

3.6 V

Capacity (mAh, Ah)

2000 mAh

Special-purpose battery features

Flat top

High current loading

High temperature resistant

Max. charge voltage

4.2 V

Max. charging current

4000 mA

Terminal voltage

2.5 V

Discharge current (max.)

20 A

Min. temperature

-20 °C

Max. temperature

+75 °C

Height

65 mm

(Ø)

18.5 mm

Weight

45 g

Content

1 pc(s)

Type

INR18650-20R

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1558877 Samsung INR18650-20R Non-standard battery (rechargeable) 18650 Flat top, High current loading, High temperature resistan

Information

Test Summary Report 1558877 Samsung INR18650-20R Non-standard battery (rechargeable) 18650 Flat top, High current loading, High temperature resistan

Security datasheet

Security datasheet 1558877 Samsung INR18650-20R Non-standard battery (rechargeable) 18650 Flat top, High current loading, High temperature resistan

Description

Powerful battery for industrial solutions.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.