
Highlights & Details
Samsung NP750QHA-KA4DE Laptop
- 39.6 cm (15.6 inch)
- WQXGA+
- 2880 x 1800 Pixel
- 60 Hz , AMOLED, Colour, Touch display
- Intel® Core™ Ultra 7
- Number of cores: 8 x max. 4.8 GHzRAM: 32 GB;LPDDR5X1 TB HDD1 TB SSD;Windows® 11 Home
Technical specifications
- Product type
Laptop
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
WQXGA+
- Display properties
60 Hz
AMOLED
Colour
Touch display
- Display resolution
2880 x 1800 Pixel
- Display format
16:9
- CPU
Intel core ultra 7 258V
- CPU series
Intel® Core™ Ultra 7
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
- CPU turbo clock speed (max.)
4.8 GHz
32 GB
- RAM type
LPDDR5X
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics 140V
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
1 TB
- HDD capacity (total)
1024 GB
- Features
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
HDMI™
Headphone jack (3.5 mm)
microSD
Thunderbolt 4
USB type A
Wi-Fi 7 (IEEE 802.11be)
- Supported memory cards
microSD
- Factory colour
Grey
- Battery / technology
Lithium ions;
- Operating time (max.)
31 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
15 inch
- CPU clock rate
8 x 2.2 GHz / max. 4.8 GHz
- GPU brand
Intel
- Charging capacity (min.)
60 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Type description
NP750QHA-KA4DE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3465346 Samsung Laptop 39.6 cm (15.6 inch) WQXGA+ Intel® Core™ Ultra 7 32 GB RAM 1 TB HDD 1 TB SSD German, QWERTZ Intel Intel ar
Information
Test Summary Report 3465346 Samsung Laptop 39.6 cm (15.6 inch) WQXGA+ Intel® Core™ Ultra 7 32 GB RAM 1 TB HDD 1 TB SSD German, QWERTZ Intel Intel ar
Security datasheet
Security datasheet 3465346 Samsung Laptop 39.6 cm (15.6 inch) WQXGA+ Intel® Core™ Ultra 7 32 GB RAM 1 TB HDD 1 TB SSD German, QWERTZ Intel Intel ar
Security datasheet 3465346 Samsung Laptop 39.6 cm (15.6 inch) WQXGA+ Intel® Core™ Ultra 7 32 GB RAM 1 TB HDD 1 TB SSD German, QWERTZ Intel Intel ar
Warranty Terms
Warranty Terms 3465346 Samsung Laptop 39.6 cm (15.6 inch) WQXGA+ Intel® Core™ Ultra 7 32 GB RAM 1 TB HDD 1 TB SSD German, QWERTZ Intel Intel ar
Description
Use the Power from AI now for your daily tasks: The Galaxy Book5 360 combines versatile AI-features with a lot of power and flexibility. Thanks to the folding display, you can place the device like a laptop in front of you or use it like a tablet. The slim aluminum casing fits comfortably easily in your hand. Whether searching, live translation, arranging or summarizing texts – you can do your routine tasks comfortably with AI support. AI Select makes searching for information as easy as on your Galaxy smartphone. Simply circle the object and view relevant results on the large AMOLED touchscreen. Even when the sun shines you have a brilliant view of your content. Immerse yourself in your projects – and implement your creative ideas easily and productively. The advanced Intel core ultra processor has been specially optimized for AI-applications and gives you the corresponding tailwind. The powerful battery lasts for hours so that you can stream or play another lap more relaxed after work. Your compatible Galaxy devices are just a click away. Connect it to your Galaxy Book5 360 to share data or functions seamlessly and use storage across devices with "Storage Share".
This text is machine translated.
Scope of delivery
- Samsung Galaxy Book5 360
- S Pen
- Battery (built-in)
- Charging adapter (65 W)
- USB-C to USB-C data cable
- Quick guide.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















