
Highlights & Details
Samsung Book 5 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS
- Intel® Core™ Ultra 5
- 255U
- Number of cores: 12 x max. 4.8 GHzRAM: 8 GB;LPDDR5X256 GB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- On-board graphics card with 8K support: Yes
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Keyboard setup: QWERTZ
- Keyboard language: German
- Product type
Laptop
- Type
"Book 5"
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ Ultra 5
- Processor/type
255U
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
8 GB
- No. of memory slots
1
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
USB C®
HDMI™
microSD
Jack connector
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Supported memory cards
microSD
- Factory colour
Grey
- Width
356.6 mm
- Height
15.1 mm
- Depth
228 mm
- Weight
1.55 kg
- Operating time (max.)
19 h
- Software included
Galaxy Book Experience
Multi Control
Second screen
Samsung Notes
Samsung Gallery
Quick Share
Samsung account
Samsung settings
AI select
SmartThings
Quick Search
Samsung device care
Enreregistrstrur d'écran
Fond d’écrane animé (live wallpaper)
Bi-by
Samsung Find
Samsung flow
Samsung studio
Phone
Galaxy Book Smart Switch
Samsung suit
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
15 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
45 W
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- PSU power
45 W
- UKCA
yes
- Numeric keypad
yes
- CPU configuration (max)
1
- Anti-glare screen
yes
- Island-style keyboard
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Front camera resolution
1920 x 1080 p
- Speaker power
2 W
- Number of built-in speakers
2
- On-board graphics card 4K support
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Mobile network connection
no
- NVMe
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
256 GB
- On-board graphics card 6K support
yes
- Efficient cores
8
- Processor base power
15 W
- Maximum turbo power
57 W
- Performance-core base frequency
2 GHz
- Efficient-core Max Turbo Frequency
4.2 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
12 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.4 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Number of microphones
2
- Number of SSDs installed
1
- Battery capacity
61.2 Wh
- Graphics card Open GL support
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3489323 Samsung Laptop "Book 5" 39.6 cm (15.6 inch) Full HD Intel® Core™ Ultra 5 255U 8 GB RAM 256 GB SSD German, QWERTZ Intel G
Description
Give your productivity a mobile dynamic with the Galaxy Book5 and its 15.6-inch display. From morning classes to evening conversations with your friend
[1]
IN: The lightweight notebook is a versatile companion for all your projects. Thanks to its slim, compact design, you can carry it everywhere – in bed, at your desk or on your sofa.
Experience the outstanding performance of your PC
Whether you're at work or leisure, Galaxy AI on the Galaxy Book5 lets you experience a different level of productivity. Combined with the fast Intel® Core™ Ultra processor 2 series and next-generation Intel® graphics, its NPU delivers outstanding AI performance that lets you get creative. And as soon as you want to relax, you can immerse yourself in realistic, action-packed games.
Searched and found quickly
Found something interesting while surfing? With AI Select, you can search for an image, text or QR code and turn your curiosity into answers in no time at all. It's fast, intuitive and fits seamlessly into your daily routine.
A key full of AI magic
Smart push-button support: The keyboard on your Galaxy Book5 has an AI hotkey. With one touch, you can directly access the Copilot in Windows, making it easy to access intelligent features.
Stay all day long
Quick charge: The Galaxy Book5's long-lasting battery will take you with an impressive video runtime of up to 19 hours. And if you run out of power, you'll get up to 33% of your battery power back in just 30 minutes and you can continue straight away.
Impressive Surround-Sound
Whether you're doing your studies, making a video call or simply listening to your favorite music, the Galaxy Book5 speaker system with Dolby Atmos® fills your room with rich, low frequencies. Enjoy a dynamic sound that will captivate you from start to finish.
Many connections, many possibilities
You can connect different devices without a dongle to the built-in ports on your Galaxy Book5, including HDMI, two USB-A and two USB-C ports, microSD slot and even an RJ45 port for fast LAN data transfer.
Connect and control your Galaxy devices effortlessly
Nearby Devices lets you connect and control your compatible Galaxy devices. Open the menu on your Galaxy Book5 to connect devices with a simple drag-and-drop operation. Then, start intuitive features such as "multi-control" and "memory sharing" on your smartphone, PC, and tab— all from a Connectivity Hub.
Search files across devices
Share your storage with the flexibility of using your compatible Galaxy Smartphone and Galaxy Book as one unit. Browse photos and play videos stored on your Galaxy smartphone, edit mobile content, and import them into your projects directly on your Galaxy Book - without having to download files.
Fast sharing with Quick Share
Thanks to the quick-share function you can send large files wirelessly between Samsung Galaxy devices. Want to share something more personal? Private Share provides an option to encrypt files using Blockchain technology.
Keep everything in view with the multiple control
With the multi-control you have control over your contents. Use the keyboard on your Galaxy Book5 and a mouse to edit on compatible Samsung devices. Use "copy and paste" to move text, images and files between laptop, smartphone, Galaxy tablet, Samsung TV or Smart monitor and HER for quick and easy transfer of content.
Your Galaxy Tab becomes a second screen
The second screen APP lets you work with two screens at the same time when you place your compatible Galaxy tablet next to your new Galaxy Book5. Use extension mode to expand the desktop interface, or mirror the contents with duplicate mode so that both screens display the same. And with the "rotation mode" it goes in portrait format for you.
Your mobile world on the PC
Connect your Galaxy smartphone to your PC via Phone Link to access recent websites or to launch up to 5 mobile apps directly from your laptop. Use the smart Galaxy AI functions and enjoy a larger view on the large screen of your Galaxy Book5.
This text is machine translated.
Features
- Performance in everyday life: Intel® Core Ultra processor for demanding tasks
- Mobile companion: Light & compact with sturdy aluminum casing
- Every quantity of energy: Rechargeable battery lasts for up to 18 hours1 reliable power
- Connect WAS is important to you: Easily share data between your Galaxy devices
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









