
Highlights & Details
Samsung NP960QHA-KG4DE Laptop
- 40.6 cm (16 inch)
- WQXGA+
- 2880 x 1800 Pixel
- 120 Hz, AMOLED, Colour, Touch display
- Intel® Core™ Ultra 7
- 258V
- Number of cores: 8 x max. 4.8 GHzRAM: 32 GB;LPDDR5X1 TB Flash1 TB SSD;Windows® 11 Home
Technical specifications
- Product type
Laptop
- Type
Galaxy Book5 Pro 360 16 Zoll Intel Core Ultra 7 1TB
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WQXGA+
- Display properties
120 Hz
AMOLED
Colour
Touch display
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU
Intel core ultra 7 258V
- CPU series
Intel® Core™ Ultra 7
- Processor/type
258V
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
- CPU turbo clock speed (max.)
4.8 GHz
32 GB
- RAM type
LPDDR5X
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics 140V
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
1 TB
- HDD 1 type
Flash
- HDD capacity (total)
1024 GB
- Features
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
HDMI™
Headphone jack (3.5 mm)
microSD
Thunderbolt 4
USB type A
Wi-Fi 7 (IEEE 802.11be)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Supported memory cards
microSD
- Factory colour
Grey
- Width
355.4 mm
- Height
12.8 mm
- Depth
252.2 mm
- Weight
1.69 kg
- Battery / technology
Lithium ions;
- Operating time (max.)
25 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- CPU clock rate
8 x 2.2 GHz / max. 4.8 GHz
- GPU brand
Intel
- Charging capacity (min.)
60 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- Type description
NP960QHA-KG4DE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3465354 Samsung Laptop Galaxy Book5 Pro 360 16 Zoll Intel Core Ultra 7 1TB 40.6 cm (16 inch) WQXGA+ Intel® Core™ Ultra 7 258V 32
Information
Test Summary Report 3465354 Samsung Laptop Galaxy Book5 Pro 360 16 Zoll Intel Core Ultra 7 1TB 40.6 cm (16 inch) WQXGA+ Intel® Core™ Ultra 7 258V 32
Security datasheet
Security datasheet 3465354 Samsung Laptop Galaxy Book5 Pro 360 16 Zoll Intel Core Ultra 7 1TB 40.6 cm (16 inch) WQXGA+ Intel® Core™ Ultra 7 258V 32
Warranty Terms
Warranty Terms 3465354 Samsung Laptop Galaxy Book5 Pro 360 16 Zoll Intel Core Ultra 7 1TB 40.6 cm (16 inch) WQXGA+ Intel® Core™ Ultra 7 258V 32
Description
Do you want to achieve a lot in a short time? And be as flexible as possible? Then the Galaxy Book5 Pro 360 is your ideal companion. It combines portable 2-in-1 design with a wide range of AI features for smart and productive working. Whether in the office, on appointments or during your leisure time: Enjoy the advantage of two devices - and change from laptop to tablet in a jiffy with the flip-up display. In nice weather you can also transfer your activities outdoors without any worries. The brilliant Dynamic AMOLED 2X touch screen offers clear visibility even in sunlight. To make your work even easier, simply use the built-in AI to support you. Find and find information, summarize or translate texts: At the touch of a button, your Galaxy Book5 Pro 360 brings fresh air into your routine tasks. The AI-focused Intel core ultra processor and the permanent battery ensure that you can do many things at the same time and stay on the ball for a long time. And because a lot is easier together, simply connect your Galaxy Book5 Pro 360 to your other Galaxy devices and work even more conveniently. Mobile everyday life can be so simple. Security is also important: Samsung Knox protects your privacy against attacks and security vulnerabilities.
This text is machine translated.
Scope of delivery
- Samsung Galaxy Book5 Pro 360
- S Pen
- Battery (built-in)
- Charging adapter (65 W)
- USB-C to USB-C data cable
- Quick guide.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















