
Highlights & Details
Samsung Galaxy Book6 Pro Laptop
- 35.6 cm (14 inch)
- WQXGA+
- 2880 x 1800 Pixel
- AMOLED
- Intel® Core™ Ultra 7 (Series 3)
- 356H
- Number of cores: 16 x max. 4.7 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Intel Core Ultra 7 processor family
- Intel core processor (3 series)
- FCBGA2540 Socket
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN standards: 802.11a,802.11b,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be),802.11g
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- HDMI version 2.1
- Product type
Laptop
- Type
Galaxy Book6 Pro
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WQXGA+
- Display properties
AMOLED
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU
Intel core ultra 7
- CPU series
Intel® Core™ Ultra 7 (Series 3)
- Processor/type
356H
- Processor cores (No.)
16 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
18 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Grey
- Width
314.2 mm
- Height
11.6 mm
- Depth
220.6 mm
- Weight
1.24 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 1.5 GHz / max. 4.7 GHz
- Charging capacity (min.)
60 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Screen size diagonal (cm)
35.6 cm
- Image format
16:10
- Frame rate
120 Hz
- Front camera resolution
2 MP
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Metal
- Memory capacity
1 TB
- UKCA
yes
- Numeric keypad
no
- Keyboard backlit
yes
- Number of built-in speakers
2
- Anti-reflective coating
yes
- On-board graphics card 4K support
yes
- Mobile network connection
no
- MIMO
yes
- NVMe
yes
- Trusted Platform Module (TPM)
yes
- Hall sensor
yes
- Standard Dynamic Range (SDR) brightness
500 cd/m²
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
1000 cd/m²
- On-board graphics card cores
4
- Efficient cores
8
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
80 W
- Performance-core base frequency
1.9 GHz
- Introduction year
2026
- Efficient-core Max Turbo Frequency
3.5 GHz
- Performance-core Max Turbo Frequency
4.7 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.3 GHz
- Low Power Efficient-core Base Frequency
1500 MHz
- Copilot key
yes
yes
yes
yes
- Fast charging
yes
- Number of microphones
2
- Number of SSDs installed
1
- Battery capacity
67.18 Wh
- Ambient light sensor
yes
- Graphics card Open GL support
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754563 Samsung Laptop Galaxy Book6 Pro 35.6 cm (14 inch) WQXGA+ Intel® Core™ Ultra 7 (Series 3) 356H 32 GB RAM 1 TB SSD German,
Description
Engineered for perfection
Discover the Galaxy Book6 Pro – a notebook you can talk to. Slim, powerful and intuitive it does your tasks. Vibrant graphics and smart Galaxy AI features make it easy for you to work productively. You can also master demanding tasks with the latest Intel® Core™ Ultra processor (Series 3). And the battery keeps you ready for use all day long.
Elegant symmetry Beauty in balance.
The Galaxy Book6 Pro is based on a harmonious design – clear, expressive and elegant. The newly designed keyboard, the matching touchpad and the logo placed in the middle on the front create a balanced harmony right down to the last detail.
Slim and elegant while traveling
The Galaxy Book6 Pro is slim, light and made from high-quality metal metal. The filigree hinge gives it a minimalistic, elegant look. For those who travel a lot, it combines style and mobility and is ready when new ideas come up.
First-class performance
Experience fluid performance with the Intel® Core™ Ultra processor (3 series). It ensures fast processing and also allows energy-efficient AI work. With Intel® Arc™ graphics and an NPU that creates up to 50 TOPS, the Galaxy Book6 Pro can easily master demanding tasks, creative projects and multi-tasking.
Power for long days
Slim can also be strong: The Galaxy Book6 Pro is full of energy for long days. The 16-inch model offers up to 30 hours of video playback at 78.07 Wh, and the 14-inch model at 67.18 Wh – all thanks to powerful batteries. With Quick Charge, your Galaxy Book will be ready for use in just a few minutes.
Remains cool, even under heavy loads
Stay cool and focused, even on challenging tasks. The Galaxy Book6 Pro has a cooling system with large Vapor Chamber, adapted lamellae and a quiet fan design – for 35% faster heat dissipation than the previous model. Thus the power remains high and the noise level low.
Brilliant in every pixel
The Galaxy Book6 Pro's Dynamic AMOLED 2X display offers a bright, high-contrast image display that achieves a peak brightness of up to 1,000 nits in HDR and 500 nits in SDR – all at deep black of 0.0005 nits. Enjoy your screen contents sharply, with natural colors and fascinating details.
A gripping sound experience
Enjoy rich, thrilling stereo speaker system tuned with Dolby Atmos®. The improvements in the low frequency range ensure that basses sound warmer and each beat can be heard more strongly.
Haptic Touch pad for precise control
Feel every click. The haptic touchpad uses a pressure-sensitive mechanism, which imparts the feeling of a real click over the entire surface. In this way each click feels soft, uniform and precise. The intelligent hand-ball recognition prevents accidental inputs.
Many connections, many possibilities
Use the high compatibility. The Galaxy Book6 Pro is equipped with two Thunderbolt 4 ports, one USB-A, one HDMI and a headphone connection. You can directly connect monitors, memory and other devices without the need for additional dongles.
AI Cut Out - Free objects without effort
With AI Select, you can select an image or object on the screen in a few steps. With AI Cut Out, you can remove unwanted backgrounds and get clean, ready-to-use motives that you can add directly to presentations, product lists, or creative layouts.
Simply describe. Quick to find.
Can't remember the file name? Just describe WAS you are looking for. Galaxy AI understands your input in natural language and helps you find the right file, image, or setting in Quick Search, Samsung Gallery, or Samsung Settings. Whether you're describing a photo, searching for a document, or changing your settings, Galaxy AI can get you to your destination quickly. So simple and intuitive as if you were talking.
Storage Share – your files within easy reach
Keep your files accessible with Storage Share. Access documents, photos and videos on your Galaxy Book and other Galaxy devices and transfer them directly without cables or cloud uploads.
Reliable. Secure. Samsung Knox
Samsung Knox protects your important system data directly at the hardware level and secures your device from the inside. A special chip monitors your Galaxy Book in real time and protects your work reliably.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















