• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung LTE/4G 128 GB Grey Android 22.1 cm (8.7 inch) EEC D (A - G) 2 GHz 1340 x 800 Pixel

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Android

  • Display: 22.1 cm 8.7 inch (1340 x 800 Pixel) WXGA+ TFT
  • CPU: (8 x 2 GHz)
  • RAM: 8 GB
  • Memory size: 128 GB
  • OS:
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 15 W USB PD

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • Form factor: Tablet
  • SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTTX, WAV, XMF
  • Compatibility: Galaxy Buds Core, Galaxy Buds3 Pro, Galaxy Buds2 Pro, Galaxy Buds Pro, Galaxy Buds Live, Galaxy Buds+, Galaxy Buds3, Galaxy Buds2, Galaxy Buds, Galaxy Buds FE
  • Reparability index: 2.7
Product type

Android

Display (cm)

22.1 cm

Screen size diagonal (inches)

8.7 inch

Display properties

TFT

Display resolution

1340 x 800 Pixel

Display resolution mode

WXGA+

Processor cores (No.)

8 x

CPU speed

2 GHz

CPU turbo clock speed (max.)

2.2 GHz

8 GB

Memory capacity

128 GB

Resolution of built-in camera

8 MP

Front camera resolution

5 MP

Mobile internet

LTE/4G

Bluetooth

5.3

NFC (Near field communication)

No

Built-in Glonass

Yes

Built-in GPS

Yes

Factory colour

Grey

Width

124.7 mm

Height

211 mm

Depth

8 mm

Weight

337 g

Battery capacity

5100 mAh

Screen size diagonal (inches)

8 inch

CPU clock rate

8 x 2 GHz / max. 2.2 GHz

D (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Display

22.1 cm (8.7 inch)

Keyboard layout

None (PC-controlled)

Bluetooth

Yes

Frame rate

90 Hz

IP52

Charging method (Power Delivery)

with USB Power Delivery

Webcam

Yes

UKCA

yes

Magnetometer

yes

Mobile High-Definition Link (MHL)

no

Auto focus

yes

Removable battery

no

Number of built-in speakers

2

Mobile network connection

yes

Position location

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

yes

Rear camera flash

no

yes

5620 min

1200

Maximum memory card size

2 TB

Dual SIM support

no

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735672 Samsung LTE/4G 128 GB Grey Android 22.1 cm (8.7 inch) EEC D (A - G) 2 GHz 1340 x 800 Pixel

Description

Your style, your tablet
Inspired by the iconic Galaxy S series, the new Galaxy Tab A11 is elegant and modern. The slim design and clear finish give the tablet a noble look that matches the Galaxy family. Available in Gray and Silver, it fits you and your style.

Clear picture, smooth ACTION
Experience the bright and smooth display of the Galaxy Tab A11, designed for your entertainment. With up to 90 Hz picture repetition rate, movements appear soft and harmonious - whether with videos, games or scrolling through social media. Even in direct sunlight the screen remains well visible, so that you can enjoy your content clearly and clearly.

Keep, WAS is important to you
With the Galaxy Tab A11 you have plenty of space and plenty of Power. Effortlessly switch between your apps using the Galaxy Tab A11 - up to 8 GB of RAM makes possible. With 128 GB memory you also have enough space for large files. And if things become cramped, you can easily extend to up to 2 TB with a microSD-card.

Face-to-face
Keep close to your favorite people. The Galaxy Tab A11 has a 5 MP front camera that is suitable for video calls - and much more. Whether you're chatting with the family or in a meeting with your team, you can see faces and gestures clearly - for nice moments, even from a distance.

Sound that wraps you
Experience impressive sound with the Galaxy Tab A11. The Dual speakers from Dolby fill your music, films and series with clear, spatial sound that you take directly with you. And if you prefer to connect headphones with cable, you have the practical 3.5 mm connection with you at all times.

This text is machine translated.

Features

  • Immerse yourself and enjoy: Smooth pictures with 90 Hz picture refresh rate, rich sound via stereo speakers & 15W quick charge1 for entertainment without compromises
  • Experience AI: Smart functions directly on your tablet with Google Gemini2
  • Smart notes: Easily create and organize notes with Samsung Notes
  • Flexible connectivity: Seamlessly integrate your Galaxy Tab A11 into your Samsung Galaxy Ecosystem

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.