
Number
Total (€ 264.71 / piece)
€ 264.71
plus VAT.
Samsung T7 Shield Portable SSD - 1TB - USB 3.2 Gen 2 external SSD Black (MU-PE1T0S/EU)
Highlights & Details
- External high-speed storage in compact pocket size and capacities up to 2 TBThanks to USB 3.2 Gen 2 up to 9.5 times faster than external hard disks with read speeds of up to 1,050 MB/s and write speeds of up to 1,000 MB/s.Slim and stylish: Compact and high-quality aluminum housing available in metallic red, indigo blue or titanium grayThe two USB-cable type C on C and type C on A provided enable the connection to PCs, Macs, Android devices, smart TVs and game consolesSecurity for your data: Withstand falls from a height of up to two meters and can be encrypted by password if desired
Technical specifications
- Product type
External SSD hard drive
- Series
Portable T7 Shield
- Interfaces
USB A (USB 3.2 2nd gen)
- Memory capacity
1 TB
- Reading
1050 MBps
- Writing
1000 MBps
- Factory colour
Black
- Storage media features
PC/Mac
- Width
150 mm
- Height
50 mm
- Depth
100 mm
- Weight
98 g
- Dim
(W x H x D) 150 x 50 x 100 mm
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583077 Samsung Portable T7 Shield 1 TB External SSD hard drive USB A (USB 3.2 2nd gen) Black PC/Mac MU-PE1T0S/EU
Warranty Terms
Warranty Terms 2583077 Samsung Portable T7 Shield 1 TB External SSD hard drive USB A (USB 3.2 2nd gen) Black PC/Mac MU-PE1T0S/EU
Description
Whether you have games, films or sensitive data with you – the portable SSD T7 Shield by Samsung gives you unbelievably fast access times in a resistant format. Thanks to IP65 certification, it is also protected against the ingress of water and dust and thus makes it a safe companion while traveling. Transfer large amounts of data within a few seconds with USB 3.2 of the 2. Generation: The built-in PCIe NVMe technology offers sequential read and write speeds of up to 1,050/1,000 MB/s. Your private data remains secure without sacrificing comfort. Thanks to the robust rubber casing the T7 Shield can also withstand falls from heights of up to 3 meters. Choose between a classic black, blue or beige case color and two different storage capacities: 1 TB or 2 TB. The T7 Shield is lightweight at only 97 grams and the compact dimensions of the rubber case ensure that the external SSD fits almost in any pocket. Access your data everywhere: The T7 Shield is compatible with PC, Mac, Android devices, game consoles, smart TVs and many other devices. *Included are also two USB cables type C to C and type C to A, allowing the T7 Shield to be used flexibly. * Compatibility with host devices may vary. Some operating systems may require formatting of the Portable SSD T7 Shield.
This text is machine translated.
This text is machine translated.
Scope of delivery
- External SSD
- USB cable type-C to C and type-A to A.
- User manual.
System requirements
- The Samsung software for the Portable SSD T7 Shield requires Windows version 7 or MacOS version 10.10 or higher (Yosemite). The Android app works with Android version 5.0 (Lollipop). Older system versions are not supported and may not function properly.The Portable SSD T7 Shield is not compatible with older versions of the Samsung Portable SSD software.















