• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme® Portable 4 TB 2.5" external SSD hard drive USB A (USB 3.2 2nd gen) Black, Orange SDSSDE61-4T00-G25

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk Extreme Portable SSD

  • Memory capacity: 4 TB
  • Up to 1050MB/sec. Read speed
  • Fast, high-capacity, mobile NVMe™ SDD
  • Almost 2x faster than the previous generation
  • Fall-safe, IP55 water and dust protection, x-rays and shock-proof
  • Convenient snap hook for attachment to belt or backpack loops
  • Protect private content with built-in hardware encryption
  • Compatible with a variety of smartphones with USB Type C™ port for fast, easy backups.
  • From SanDisk®, the brand that professional photographers from all over the world trust

Technical specifications

Product type

2.5" external SSD hard drive

Series

Extreme® Portable

Interfaces

USB A (USB 3.2 2nd gen)

Memory capacity

4 TB

Reading

1050 MBps

Writing

1000 MBps

Factory colour

Black

Orange

Storage media features

IP55 certified (dust and water-proof)

Width

52.42 mm

Height

100.54 mm

Depth

8.95 mm

Weight

0.124

Formatted according to

Windows

MacOS

Dim

(W x H x D) 52.42 x 100.54 x 8.95 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355926 SanDisk Extreme® Portable 4 TB 2.5" external SSD hard drive USB A (USB 3.2 2nd gen) Black, Orange SDSSDE61-4T00-G25

User & Safety Instructions

User & Safety Instructions 2355926 SanDisk Extreme® Portable 4 TB 2.5" external SSD hard drive USB A (USB 3.2 2nd gen) Black, Orange SDSSDE61-4T00-G25

Description

Robust memory that does everything. Life is an adventure. The SanDisk Extreme® Portable SSD is designed to fit into a dynamic lifestyle and accelerate your everyday life. Almost 2x faster than its predecessor!

This text is machine translated.

System requirements

  • Compatible with PC & Mac computers — no driver required
  • Windows® 10, 8, 7
  • Mac OS 10.6+

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 710.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)