• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend ESD380C 2 TB External SSD hard drive USB C®, USB type A Green TS2TESD380C

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

External SSD hard drive

Series

ESD380C

Interfaces

USB C®

USB type A

Memory capacity

2 TB

Reading

2000 MBps

Writing

2000 MBps

Factory colour

Green

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

190 g

Dim

(W x H x D) 100 x 50 x 150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615217 Transcend ESD380C 2 TB External SSD hard drive USB C®, USB type A Green TS2TESD380C

Description

External SSD ESD380Ctranscend's ESD380C is a portable SSD with robust silicon rubber casing in military green color. The USB 3.2 Gen 2x2 interface offers unsurpassed transfer rates. With its high capacity and compatibility, the ESD380C is without doubt the perfect choice for secure and mobile data storage.Fast transfer speedsThe ESD380C is equipped with a USB 3.2 Gen 2x2 interface and supports USB Attached SCSI Protocol (UASP). Thus it offers breath-taking fast transfer speeds of up to 2,000 MB/s and stands out with its performance unsurpassed from the crowd.Elegant anti-shock designtranscend's ESD380C comes in a military-green silicone rubber case that is resistant and shock-absorbing. The shock protection system, which meets US military standards for drop tests, ensures that the data stored on the drive is fully protected. The super-compact ESD380C in palm plate size is especially small and thus fits perfectly in your trouser pocket.Expand storage in no time at allThe ESD380C is available with capacities of up to 2 TB and thus offers you adequate space for backups and the storage of high-resolution images, 4K-videos and other media files!Supports a wide range of devicesIn addition to desktop PCs and laptops, the ESD380C also supports mobile devices and game consoles while traveling and offers ultra-fast transfer speeds and an extra-large capacity extension for almost all conceivable requirements.Type A and Type C cables includedThe ESD380C comes with both a USB Type C cable and a USB Type C to Type A cable to support desktop PCs and laptops with USB Type C or Type A ports.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)