
Number
Total (€ 273.11 / piece)
€ 273.11
plus VAT.
Transcend external SSD, ESD310C, USB 10Gbps, type C/A, black
Highlights & Details
- Memory capacity: 1 TB
- Rapid data transfer rates
- Two connections, infinite possibilities
- High capacity that you can grasp
- Long-lived, impressively designed
Technical specifications
- Product type
External SSD hard drive
- Series
ESD310C
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
- Memory capacity
1 TB
- Reading
1050 MBps
- Writing
950 MBps
- Factory colour
Black
- Width
20 mm
- Height
7.8 mm
- Depth
71.3 mm
- Weight
11 g
- Software included
Transcend elite software
- Formatted according to
Windows
MacOS
- Dim
(W x H x D) 20 x 7.8 x 71.3 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995010 Transcend ESD310C 1 TB External SSD hard drive USB A (USB 3.2 2nd gen), USB C® Black TS1TESD310C
Warranty Terms
Warranty Terms 2995010 Transcend ESD310C 1 TB External SSD hard drive USB A (USB 3.2 2nd gen), USB C® Black TS1TESD310C
Description
Lightning fast data transfer rates
The portable SSD ESD310 has a super-fast transfer rate of 10 Gbit/s and the latest SLC cache technology, which enables rapid write/read speeds of up to 1050/950 MB/s. With this competitive performance this small drive enables the problem-free transfer of large files and offers you the power of a mini-SSD in your hand! The ESD310 is also backward compatible with USB 2.0 and 3.0, which makes it accessible and easy to use.
Two connections, infinite possibilities
The ESD310 is equipped with two connections: Type A USB and type C. This 2-in-1 design makes it easy to transfer files between your Type C and Type A devices. Simply connect it to your device, without cable, and you can enjoy fast file transfers without delay!
High capacity at the touch of a button
The ESD310 offers a large storage capacity. Whether 4K videos, music files or high-resolution photos – you can take the ESD310 everywhere and have everything in your bag.
Long-lived, impressively designed
The robust aluminum casing sees to it that your data is safe and undamaged, wherever you go. The integrated ECC-functionality provides for excellent stability during data storage. An elegant black portable SSD gives every technology-enthusiastic people a touch of modernity.
This text is machine translated.







