• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 430S 512 GB SATA M.2 internal SSD 2242 M.2 SATA 6 Gbps Retail TS512GMTS430S

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend SSD M.2 MTS430S 512GB Retail TS512GMTS430S

  • 512 GB storage capacity
  • 3D NAND flash memory
  • M.2 SSD (SATA III 6Gb/s interface)
  • Free download of Transcend SSD Scope software
  • This text is machine translated.

Technical specifications

Product type

SATA M.2 internal SSD 2242

Series

430S

Form factor

M.2 Module 2242

Interfaces

M.2 SATA 6 Gbps

Memory capacity

512 GB

Reading

560 MBps

Writing

500 MBps

IOPS read speed (max.)

65000 IOPS

IOPS write speed (max.)

85000 IOPS

Design height

3.58

NAS compatibility (yes/no)

Yes

Width

22 mm

Height

3.58 mm

Depth

42 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

280 TB

Chip set

3D NAND flash memory

Weight

8 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929835 Transcend 430S 512 GB SATA M.2 internal SSD 2242 M.2 SATA 6 Gbps Retail TS512GMTS430S

Warranty Terms

Warranty Terms 1929835 Transcend 430S 512 GB SATA M.2 internal SSD 2242 M.2 SATA 6 Gbps Retail TS512GMTS430S

Description

Extraordinary performance
Transcend's ultra-compact M.2 SSD 430S has a SATA III 6Gb/s interface and uses DDR3 DRAM cache. Therefore, the extremely small M.2 SSD 430S is particularly suitable for devices with high performance requirements and little space. Thanks to the use of particularly high-quality flash chips and sophisticated firmware algorithms, the M.2 SSD 430S offers a very high level of reliability.

Properties
Small M.2 SATA form factor (42mm) for ultra-compact devices
3D NAND Flash chips
DDR3 DRAM cache
SATA III 6Gb/s interface and SLC caching for high transfer rates
RAID Engine and Low-Density Parity Check (LDPC) error correction for high data integrity
Supports Device Sleep Mode (DevSleep) in sleep mode for longer battery life of notebooks
SUPPORTS S.M.A.R.T., TRIM AND NCQ

This text is machine translated.

Scope of delivery

  • MTS430S.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 428.99€ 424.99*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)