• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 2 TB 2.5" (6.35 cm) internal SSD SATA III RF-7558474

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

182 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-ISSD-2TB Internal 2TB SSD drive SATA III 6.35 cm (2.5 inches)

  • Storage Capacity: 2 TB
  • Performance: Offers speed and efficiency for everyday home use.
  • Design & Durability: A flash-based drive with no moving parts – making it particularly shock-resistant and silent.
  • Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA III

Memory capacity

2 TB

Reading

500 MBps

Writing

450 MBps

IOPS read speed (max.)

90000 IOPS

IOPS write speed (max.)

80000 IOPS

Features

3D NAND

TRIM support

S.M.A.R.T. support

Design height

7 mm

NAS compatibility (yes/no)

Yes

TBW (Total bytes written)

150 TB

Width

70 mm

Height

7 mm

Depth

100 mm

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

150 TB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3779237 Renkforce 2 TB 2.5" (6.35 cm) internal SSD SATA III RF-7558474

User & Safety Instructions

User & Safety Instructions 3779237 Renkforce 2 TB 2.5" (6.35 cm) internal SSD SATA III RF-7558474

User & Safety Instructions 3779237 Renkforce 2 TB 2.5" (6.35 cm) internal SSD SATA III RF-7558474

Description

The internal Renkforce RF-ISSD-2TB SSD hard drive offers a comprehensive storage solution with a capacity of 2 TB. It has a SATA III interface in 6.35 cm (2.5 inch) form factor. Through the standardized height of 7 mm the completely noiseless drive fits in a variety of computer systems.

Efficient data transfer
Reading speeds of up to 500 MB/s and writing speeds of up to 450 MB/s enable a rapid processing of data. IOPS values of 90,000 (read) and 80,000 (write) support efficiency during everyday system access.

Flash-based 3D NAND storage
The drive is shock resistant because the flash-based design renounces moving mechanics. The 3D NAND memory is designed for operation at 0°C to 70°C and offers a specified write data volume (TBW) of 150 TB.

System monitoring and NAS-compatibility
Drive health can be monitored using S.M.A.R.T. technology, accompanied by TRIM support to maintain memory efficiency. The SSD-drive is also NAS-compatible and can be used as storage in compatible network systems.

This text is machine translated.

Features

  • TRIM-support
  • S.M.A.R.T (Self-Monitoring, Analysis, and Reporting Technology)
  • Shock-resistant

Scope of delivery

  • SSD drive

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)