• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Western Digital Blue™ SA510 500 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail WDS500G3B0A

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WD blue SA510 SATA 500GB

  • 500 GB
  • Form factor 2.5" (6.4 cm)
  • Interface SATA 6Gb/s

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

Blue™ SA510

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

500 GB

Reading

560 MBps

Writing

510 MBps

IOPS read speed (max.)

90000 IOPS

IOPS write speed (max.)

82000 IOPS

Design height

7 mm

TBW (Total bytes written)

200 TB

Width

69.85 mm

Height

7 mm

Depth

100.2 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

Factory colour

Multicolour

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995311 Western Digital Blue™ SA510 500 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail WDS500G3B0A

Description

Upgrade your PC and experience high performance. The WD BLUE SA510 SATA SSD was developed for professionals, creative persons, independent, influencers as well as other enthusiastic content creators and editors and helps to increase the performance of your PC and thus your productivity. The fast, reliable SSD enables shorter loading times and latencies and speeds up the processing and transfer of data - for a sustainable desktop upgrade without expensive new purchase.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)