
Number
Highlights & Details
Renkforce RF-ISSD-1TB Internal 1TB SSD drive SATA III 6.35 cm (2.5 inches)
- Storage Capacity: 1 TB
- Performance: Offers speed and efficiency for everyday home use.
- Design & Durability: A flash-based drive with no moving parts – making it particularly shock-resistant and silent.
- Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA III
- Memory capacity
1 TB
- Reading
500 MBps
- Writing
450 MBps
- IOPS read speed (max.)
90000 IOPS
- IOPS write speed (max.)
80000 IOPS
- Features
3D NAND
TRIM support
S.M.A.R.T. support
- Design height
7 mm
- NAS compatibility (yes/no)
Yes
- TBW (Total bytes written)
150 TB
- Width
70 mm
- Height
7 mm
- Depth
100 mm
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
150 TB
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3779236 Renkforce 1 TB 2.5" (6.35 cm) internal SSD SATA III RF-7558472
User & Safety Instructions
User & Safety Instructions 3779236 Renkforce 1 TB 2.5" (6.35 cm) internal SSD SATA III RF-7558472
User & Safety Instructions 3779236 Renkforce 1 TB 2.5" (6.35 cm) internal SSD SATA III RF-7558472
Description
Efficient data transfer
With up to 500 MB/s while reading and up to 450 MB/s while writing the SSD supports a fast data traffic. The IOPS rates of up to 90,000 (read) and 80,000 (write) ensure fast file access in everyday business life.
Flash-based 3D NAND storage
The SSD is shock resistant thanks to its design without mechanical parts. The integrated 3D NAND memory has a maximum write volume (TBW) of 150 TB and works reliably at ambient temperatures from 0 °C to 70 °C.
System monitoring and NAS-compatibility
A continuous function analysis is given by the S.M.A.R.T. support, while the TRIM-function maintains the speed of the drive. In addition, the hard drive is NAS compatible and designed for network storage.
This text is machine translated.
Features
- TRIM-support
- S.M.A.R.T (Self-Monitoring, Analysis, and Reporting Technology)
- Shock-resistant
Scope of delivery
- SSD drive


