• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MTE460T-I 256 GB Internal M.2 PCIe NVMe SSD 2242 PCIe NVMe 3.0 x2 Industrial TS256GMTE460T-I

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Transcend MTE460T-I M.2 2242 256GB

  • 256 GB
  • Form factor M.2 2242
  • Bus connection interface: NVMe PCIe Gen3 x2
  • Flash type 112-layer 3D NAND flash

Technical specifications

Product type

Internal M.2 PCIe NVMe SSD 2242

Series

MTE460T-I

Form factor

M.2 Module 2242

Interfaces

PCIe NVMe 3.0 x2

Memory capacity

256 GB

Reading

1700 MBps

Writing

1500 MBps

IOPS read speed (max.)

92000 IOPS

IOPS write speed (max.)

225000 IOPS

Features

3D NAND

Width

22 mm

Height

2.23 mm

Depth

42 mm

Type

Industrial

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Operating temperature range

-40 up to 85 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995083 Transcend MTE460T-I 256 GB Internal M.2 PCIe NVMe SSD 2242 PCIe NVMe 3.0 x2 Industrial TS256GMTE460T-I

Warranty Terms

Warranty Terms 2995083 Transcend MTE460T-I 256 GB Internal M.2 PCIe NVMe SSD 2242 PCIe NVMe 3.0 x2 Industrial TS256GMTE460T-I

Description

The Transcend MTE460T PCIe M.2 SSD has a PCIe Gen 3x2 interface, 112-layer 3D NAND flash, providing excellent memory density that significantly increases storage efficiency. Moreover, the 30µ" Goldfinger PCB, Corner Bond technology and anti-sulfur resistors guarantee reliability under unfavorable working conditions. Transcend's MTE460T was also tested 100% in internal chambers for long operating temperatures from -20℃ to 75℃. The industrial temperature range (-40℃~85℃) can also be offered on request to optimize stability in extreme environments.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)