
Number
Transcend MTE470A M.2 2242 128 GB
Highlights & Details
- Memory capacity: 128 GB
- Form factor M.2 2242
- Bus connection interface: NVMe PCIe Gen3 x4
- Flash type 112-layer 3D NAND flash
Technical specifications
- Product type
Internal M.2 PCIe NVMe SSD 2242
- Series
MTE470A
- Form factor
M.2 Module 2242
- Interfaces
PCIe NVMe 3.0 x4
- Memory capacity
128 GB
- Reading
2000 MBps
- Writing
1700 MBps
- IOPS read speed (max.)
102000 IOPS
- IOPS write speed (max.)
275000 IOPS
- Features
3D NAND
- Design height
2.23 mm
- Width
22 mm
- Height
2.23 mm
- Depth
42 mm
- Type
Industrial
- Operating temperature (max.)
75 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 75 °C
- Weight
1000 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995074 Transcend MTE470A 128 GB Internal M.2 PCIe NVMe SSD 2242 PCIe NVMe 3.0 x4 Industrial TS128GMTE470A
Warranty Terms
Warranty Terms 2995074 Transcend MTE470A 128 GB Internal M.2 PCIe NVMe SSD 2242 PCIe NVMe 3.0 x4 Industrial TS128GMTE470A
Description
The M. 2 SSD MTE470A from Transcend consists of 112-layer 3D NAND flash and a PCI Express (PCIe) Gen 3 x4 interface, which enables excellent transfer speeds. Thanks to the 30µ-gold finger PCB, Corner Bond technology and the anti-sulfur resistor, the MTE470A is ideally suited for demanding industrial applications. The MTE470A has been fully tested in-house and can be operated at temperatures from -20℃ to 75℃. The form factor M.2 2242 is compact and portable, Ideal for use in mobile computers.
This text is machine translated.

