
Number
Samsung SSD Portable T7 1TB USB 3.2 (Gen2) blue
Highlights & Details
- 1 TB storage capacity
- of external high-speed memory in compact pocket format
- Thanks to USB 3.2 Gen.2 up to 9.5 times faster than external hard disks with read speeds of up to 1,050 MB/s and write speeds of up to 1,000 MB/s
- slim and stylish: Compact and high-quality aluminum casing, available in the colors Red metallic, Indigo Blue or Titan Gray
- the two supplied USB-cable type-C on C and type-C on A enable the connection to PCs, Macs, Android devices, smart TVs and game consoles
- Security for your data: Survive falls from a height of up to two meters and can be encrypted by password if desired
- This text is machine translated.
Technical specifications
- Product type
External SSD hard drive
- Series
Portable T7
- Interfaces
USB A (USB 3.2 2nd gen)
- Memory capacity
1 TB
- Reading
1050 MBps
- Writing
1000 MBps
- Factory colour
Blue
- Storage media features
PC/Mac
- Width
57 mm
- Height
8 mm
- Depth
85 mm
- Weight
58 g
- Software included
Samsung Portable SSD Software 1.0.
- Formatted according to
MacOS
Windows
- Dim
(W x H x D) 57 x 8 x 85 mm
- Keyboard layout
English, QWERTY
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258788 Samsung Portable T7 1 TB External SSD hard drive USB A (USB 3.2 2nd gen) Blue PC/Mac MU-PC1T0H/WW
Warranty Terms
Warranty Terms 2258788 Samsung Portable T7 1 TB External SSD hard drive USB A (USB 3.2 2nd gen) Blue PC/Mac MU-PC1T0H/WW
Description
This text is machine translated.
Hints
System requirements
- Compatible with Notebook, PC, Mac, Smartphone with USB type C™ connection, SmartTV, game consoles (PS4, PS5, Xbox One, Xbox Series S | X).








