• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung PRO Ultimate microSD card 512 GB Class 3 UHS-I, v30 Video Speed Class, A2 Application Performance Class incl. US

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung PRO Ultimate microSD memory card with USB card reader

  • Suitable for 4K UHD and series recording at up to 200 MB/s read speed and 130 MB/s write speed (UHS-I U3)
  • A2 rating for quick charging and smooth multitasking of apps
  • Fascinating fast and reliable microSD memory card, suitable for professional use in drones, ACTION cameras, 360° cameras as well as Smartphones and tablets (incl. SD adapter)
  • Up to 512 GB storage capacity for up to 30 hours of recording time of 4K UHD videos or 207,159 photos

Technical specifications

Product type

microSD card

Memory capacity

512 GB

Speed ​​class

Class 3 UHS-I

v30 Video Speed Class

A2 Application Performance Class

Reading

200 MBps

Writing

130 MBps

Storage media features

incl. USB card reader

UKCA

yes

Description


Your creativity booster
The PRO Ultimate UHS-I microSD memory card was developed for all those who want to experience their creativity. Impressive speed and reliable performance enable smooth storage of 4K video on drones and ACTION cams. In a portable console the microSD-memory card makes its effortless contribution while charging and playing high-performance games.

Stay in the fast lane
Start your productivity with sequential read and write speeds of up to 200 MB/s and 130 MB/s to the next stage in the rocket. When recording 4K videos, you can use stable UHS-I speeds with V30 classification. Thanks to the A2-rating you benefit from fast charging times and smooth multi-tasking of line-intensive apps.

Put everything on your card
With capacities from 128 GB to 512 GB, the PRO Ultimate offers a lot of space for your game collection, as well as photo and video recordings. The microSD memory card not only works fast, but also reliably.

Great for your world
You can use the PRO Ultimate microSD memory card in compatible Android™ smartphones and tablets for demanding APP and storage tasks, as well as for recording your drone or ACTION cam. Notebooks and portable game consoles are also supported. This makes the microSD a good choice for video professionals and gaming fans alike.

6-way protection for your data
The microSD PRO Ultimate is designed to guide you through your adventures. Its 6-way protection includes water, extreme temperatures, X-rays, magnets, accidental falls and wear.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)