• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Sonic Edition - "Sonic" microSDXC card Retail 512 GB A2 Application Performance Class, v30 Video Speed Class, UH

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung microSDXC card 512 GB Sonic Edition - "Sonic"

  • Reliable and robust high-performance memory card for Nintendo switches, Valve SteamDeck, Asus ROG Ally etc.
  • High speed: For fast gaming and mass transfer with reliable fast read/write speeds of up to 180/130MB/s.
  • Massive memory for your recordings: Select between 1 TB, 512 GB, 256 GB, 128 GB storage capacity.
  • Extremely robust thanks to 6-way protection: Water-proof, temperature-resistant, X-ray-proof, magnet-resistant, fall-proof & wear-free.
  • SD adapter: The included SD adapter makes Sonic compatible with a number of different devices

Technical specifications

Product type

microSDXC card

Memory capacity

512 GB

Speed ​​class

A2 Application Performance Class

v30 Video Speed Class

UHS-I U3

Reading

180 MBps

Writing

130 MBps

Storage media features

“Sonic The Hedgehog” special edition

Water-proof

Temperature-proof

X-ray-proof

Magnet-protected

Fall-proof

Non-wearing

incl. SD adapter

Type

Retail

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409818 Samsung Sonic Edition - "Sonic" microSDXC card Retail 512 GB A2 Application Performance Class, v30 Video Speed Class, UH

Description

Get the Sonic Turbo for your console: The iconic world of Sonic the Hedgehog directly for plugging in – with officially licensed microSD cards in the distinctive designs of Sonic, Shadow, Tails and Knuckles. Experience real Sonic Speed with sequential read speeds of up to 180 MB/s. For quick charging and fluid gaming ACTION for your handheld console.

This text is machine translated.

Scope of delivery

  • MicroSDXC card
  • MicroSDXC to SD Adapter

More interesting products

(*All information is plus legal VAT)