• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Type-C 512 GB Flash Drive SSD flash stick Retail 512 GB Blue MUF-512DA/APC USB C®

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Samsung MUF-512DA - USB flash drive - 512 GB

  • 512 GB storage capacity for extensive file storage
  • Fast read rate of 400 MB/s for fast file access
  • Robust design that is resistant to water, shock and X-rays
  • USB 3.2 Gen 1 / USB-C interface for wide compatibility and high-speed transmissions
  • Functions in a wide temperature range from 0°C to 60°C.

Technical specifications

Product type

SSD flash stick

Memory capacity

512 GB

Interfaces

USB C®

Reading

400 MBps

Storage media features

shockproof

Waterproof

Factory colour

Blue

Weight

3.4 g

Dim

(W x H x D) 33.7 x 15.9 x 6.4 mm

Width

33.7 mm

Height

15.9 mm

Depth

6.4 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330348 Samsung Type-C 512 GB Flash Drive SSD flash stick Retail 512 GB Blue MUF-512DA/APC USB C®

Description

Discover the Samsung MUF-512DA, a USB flash drive that can keep pace with your active lifestyle. With a storage capacity of 512 GB it is suitable for storing all your important files, from high-resolution photos and videos up to important documents. Thanks to its USB 3.2 Gen 1/USB-C interface, it has a read rate of 400 MB/s, so that your data is always quickly at hand.
Long life is the Kern of the design of the MUF-512DA. It is built for a long life and resistant to water, impacts, X-rays and extreme temperatures, WAS makes it a reliable companion in every environment. Whether you are in the office, on a construction site or in the open nature, this Flash drive is equipped in such a way that your data is protected against the elements. Its compatibility is widely varied, i.e. it works seamlessly with a variety of devices, WAS further increases its versatility as a storage solution.

This text is machine translated.

Features

  • High performance: Up to 400 MB/s read and 110 MB/s write speed with USB 3.2 interface (downward compatible to USB 3.0 and 2.0)
  • High compatibility: USB type-C port for flexible use on a PC, laptop, smartphone or tablet
  • Plenty of space for your data: Up to 512 GB storage capacity for your most important files to take with you
  • High performance: A 4 GB file can be copied from the USB flash drive to your PC or laptop in about 11 seconds
  • Proven reliability thanks to 5-way protection: Waterproof, shock-proof, magnet-resistant, temperature-resistant and X-ray-proof

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)